TERMINAL BLOCK 5MM 3POS PCB - ED4101/3-KD - Connectors
| Digi-Key Part Number | ED2316-ND |
1 10 100 500 1000 5000 |
1.34000 1.20600 1.07200 .93800 .80400 .72360 |
Extended Price
1.34 12.06 107.20 469.00 804.00 3618.00 |
| Manufacturer Part Number | ED4101/3-KD | |||
| Description | TERMINAL BLOCK 5MM 3POS PCB | |||
| Quantity Available | 697 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED4101/3-KD |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray, Slate |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-20 AWG |
| Number of Levels | 1 |
| Positions Per Level | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED4101 3 KD ED41013KD ED2316 ND ED2316ND ED2316 |
ED4101/3-KD Specification Sheet
TERMINAL BLOCK 5MM 3POS PCB - ED4101/3-KD (ED2316-ND) - Connectors
Related parts Connectors :TERMINAL BLOCK 5MM 3POS PCB - ED4101/3-KD
Order 'terminal block 5mm 3pos pcb - ED4101/3-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2316-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3001/3-KD
Order 'terminal block 5mm 3pos pcb - ED3001/3-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2260-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED700/3
Order 'terminal block 5mm 3pos pcb - ED700/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1632-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED705/3
Order 'terminal block 5mm 3pos pcb - ED705/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1933-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3000/3
Order 'terminal block 5mm 3pos pcb - ED3000/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2238-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3001/3-FD
Order 'terminal block 5mm 3pos pcb - ED3001/3-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2249-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3100/3
Order 'terminal block 5mm 3pos pcb - ED3100/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2283-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3101/3-WD
Order 'terminal block 5mm 3pos pcb - ED3101/3-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2294-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED4100/3
Order 'terminal block 5mm 3pos pcb - ED4100/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2305-ND.
TERMINAL BLOCK 5.08MM 3POS PCB - EDZ4301/3-KD
Order 'terminal block 5.08mm 3pos pcb - EDZ4301/3-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2327-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED590/3-DS
Order 'terminal block 5mm 3pos pcb - ED590/3-DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED590/3-DS-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED4101/2-KD
Order 'terminal block 5mm 2pos pcb - ED4101/2-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2315-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED4101/4-KD
Order 'terminal block 5mm 4pos pcb - ED4101/4-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2317-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED4101/5-KD
Order 'terminal block 5mm 5pos pcb - ED4101/5-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2318-ND.
TERMINAL BLOCK 5MM 6POS PCB - ED4101/6-KD
Order 'terminal block 5mm 6pos pcb - ED4101/6-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2319-ND.
Send this link via E-Mail
Help With This Screen
