TERMINAL BLOCK 5MM 2POS PCB - ED4101/2-KD - Connectors
| Digi-Key Part Number | ED2315-ND |
1 10 100 500 1000 5000 |
.90000 .80600 .71600 .62650 .53700 .48330 |
Extended Price
0.90 8.06 71.60 313.25 537.00 2416.50 |
| Manufacturer Part Number | ED4101/2-KD | |||
| Description | TERMINAL BLOCK 5MM 2POS PCB | |||
| Quantity Available | 1533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED4101/2-KD |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray, Slate |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-20 AWG |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED4101 2 KD ED41012KD ED2315 ND ED2315ND ED2315 |
ED4101/2-KD Specification Sheet
TERMINAL BLOCK 5MM 2POS PCB - ED4101/2-KD (ED2315-ND) - Connectors
Related parts Connectors :TERMINAL BLOCK 5MM 2POS PCB - ED4101/2-KD
Order 'terminal block 5mm 2pos pcb - ED4101/2-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2315-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3001/2-KD
Order 'terminal block 5mm 2pos pcb - ED3001/2-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2259-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED793/2
Order 'terminal block 5mm 2pos pcb - ED793/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1589-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED700/2
Order 'terminal block 5mm 2pos pcb - ED700/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1631-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED705/2
Order 'terminal block 5mm 2pos pcb - ED705/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1932-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3000/2
Order 'terminal block 5mm 2pos pcb - ED3000/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2237-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3001/2-FD
Order 'terminal block 5mm 2pos pcb - ED3001/2-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2248-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3100/2
Order 'terminal block 5mm 2pos pcb - ED3100/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2282-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3101/2-WD
Order 'terminal block 5mm 2pos pcb - ED3101/2-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2293-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED4100/2
Order 'terminal block 5mm 2pos pcb - ED4100/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2304-ND.
TERMINAL BLOCK 5.08MM 2POS PCB - EDZ4301/2-KD
Order 'terminal block 5.08mm 2pos pcb - EDZ4301/2-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2326-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED590/2-DS
Order 'terminal block 5mm 2pos pcb - ED590/2-DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED590/2-DS-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED4101/3-KD
Order 'terminal block 5mm 3pos pcb - ED4101/3-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2316-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED4101/4-KD
Order 'terminal block 5mm 4pos pcb - ED4101/4-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2317-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED4101/5-KD
Order 'terminal block 5mm 5pos pcb - ED4101/5-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2318-ND.
Send this link via E-Mail
Help With This Screen
