Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/10-WD
TERMINAL BLOCK 5MM 10POS PCB - ED3101/10-WD - Connectors
| Digi-Key Part Number | ED2301-ND |
1 10 100 500 1000 5000 |
4.16000 3.74200 3.32600 2.91026 2.49450 2.24505 |
Extended Price
4.16 37.42 332.60 1455.13 2494.50 11225.25 |
| Manufacturer Part Number | ED3101/10-WD | |||
| Description | TERMINAL BLOCK 5MM 10POS PCB | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/10-WD
| Technical/Catalog Information | ED3101/10-WD |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray, Slate |
| Current | 16A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ED3101 10 WD ED310110WD ED2301 ND ED2301ND ED2301 |
ED3101/10-WD Specification Sheet
TERMINAL BLOCK 5MM 10POS PCB - ED3101/10-WD (ED2301-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/10-WDTerminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/10-WD
Order 'terminal block 5mm 10pos pcb - ED3101/10-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2301-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL950/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL950/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1809-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTL955/10
Order 'terminal block hdr 5mm 10pos pcb - EDSTL955/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1841-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole High Wire Entry Level, Side Stacking (Interlocking) ED793/10
Order 'terminal block 5mm 10pos pcb - ED793/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1597-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3000/10
Order 'terminal block 5mm 10pos pcb - ED3000/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2245-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED3001/10-FD
Order 'terminal block 5mm 10pos pcb - ED3001/10-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2256-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3001/10-KD
Order 'terminal block 5mm 10pos pcb - ED3001/10-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2268-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3100/10
Order 'terminal block 5mm 10pos pcb - ED3100/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2290-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3101/2-WD
Order 'terminal block 5mm 2pos pcb - ED3101/2-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2293-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/3-WD
Order 'terminal block 5mm 3pos pcb - ED3101/3-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2294-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3101/4-WD
Order 'terminal block 5mm 4pos pcb - ED3101/4-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2295-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/5-WD
Order 'terminal block 5mm 5pos pcb - ED3101/5-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2296-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3101/6-WD
Order 'terminal block 5mm 6pos pcb - ED3101/6-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2297-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/7-WD
Order 'terminal block 5mm 7pos pcb - ED3101/7-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2298-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/8-WD
Order 'terminal block 5mm 8pos pcb - ED3101/8-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2299-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/10-WD
Send this link via E-Mail
Help With This Screen
