Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3100/8
TERMINAL BLOCK 5MM 8POS PCB - ED3100/8 - Connectors
| Digi-Key Part Number | ED2288-ND |
50 |
2.92720 |
Extended Price
146.36 |
| Manufacturer Part Number | ED3100/8 | |||
| Description | TERMINAL BLOCK 5MM 8POS PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED3100/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray, Slate |
| Current | 16A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED3100 8 ED31008 ED2288 ND ED2288ND ED2288 |
ED3100/8 Specification Sheet
TERMINAL BLOCK 5MM 8POS PCB - ED3100/8 (ED2288-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3100/8Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED3000/8
Order 'terminal block 5mm 8pos pcb - ED3000/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2243-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3100/8
Order 'terminal block 5mm 8pos pcb - ED3100/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2288-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED365/8
Order 'terminal block 7.50mm 8pos pcb - ED365/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2360-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTL955/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1839-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Flange, Retention Latches (Non-Wire Side) ED951/8
Order 'terminal block plug 5mm 8pos pcb - ED951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2406-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange EDSTL951/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2424-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) Flange EDSTL956/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL956/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2442-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) - EDSTL950/8-OE
Order 'terminal block hdr 5mm 8pos pcb - EDSTL950/8-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL950/8-OE-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (2 Side) - EDSTL955/8-OE
Order 'terminal block hdr 5mm 8pos pcb - EDSTL955/8-OE' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL955/8-OE-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTL971/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL971/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL971/8-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTL976/8
Order 'terminal block hdr 5mm 8pos pcb - EDSTL976/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTL976/8-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole High Wire Entry Level, Side Stacking (Interlocking) ED793/8
Order 'terminal block 5mm 8pos pcb - ED793/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1595-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED3001/8-FD
Order 'terminal block 5mm 8pos pcb - ED3001/8-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2254-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED3001/8-KD
Order 'terminal block 5mm 8pos pcb - ED3001/8-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2266-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3101/8-WD
Order 'terminal block 5mm 8pos pcb - ED3101/8-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2299-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole Side Stacking (Interlocking) ED3100/8
Send this link via E-Mail
Help With This Screen
