CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 100 - Cable, Wire
| Digi-Key Part Number | 3600B/100 100-ND |
1 |
428.40000 |
Extended Price
428.40 |
| Manufacturer Part Number | 3600B/100 100 | |||
| Description | CABLE 100 COND SHIELD TWISTED-PR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3600B/100 100 |
| Vendor | 3M |
| Category | Cable, Wire |
| Color | Beige |
| Gauge/AWG | 28 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 7/36 |
| Voltage | 150V |
| Conductors | 100 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Pair, Stranded, Twisted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3600B 100 100 3600B100 100 |
3600B/100 100 Specification Sheet
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 100 (3600B/100 100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 26 COND SHIELDED TWSTED-PR - 3600B/26 100
Order 'cable 26 cond shielded twsted-pr - 3600B/26 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/26 100-ND.
CABLE 36 COND SHIELDED TWSTED-PR - 3600B/36 100
Order 'cable 36 cond shielded twsted-pr - 3600B/36 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/36 100-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 1000
Order 'cable 100 cond shield twisted-pr - 3600B/100 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 1000-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 100
Order 'cable 100 cond shield twisted-pr - 3600B/100 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 100-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 200
Order 'cable 100 cond shield twisted-pr - 3600B/100 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 200-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 500
Order 'cable 100 cond shield twisted-pr - 3600B/100 500' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 500-ND.
CABLE 14 COND SHIELDED TWSTED-PR - 3600G/14 100
Order 'cable 14 cond shielded twsted-pr - 3600G/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 100-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600B/14 300
Order 'cable 14 cond shielded twistd-pr - 3600B/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/14 300-ND.
CABLE 20 COND SHIELDED TWISTD-PR - 3600B/20 1000
Order 'cable 20 cond shielded twistd-pr - 3600B/20 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/20 1000-ND.
CABLE 20 COND SHIELDED TWSTED-PR - 3600B/20 300
Order 'cable 20 cond shielded twsted-pr - 3600B/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/20 300-ND.
CABLE 24 COND SHIELDED TWSTED-PR - 3600B/24 300
Order 'cable 24 cond shielded twsted-pr - 3600B/24 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/24 300-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3600B/26 300
Order 'cable 26 cond shielded twistd-pr - 3600B/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/26 300-ND.
CABLE 36 COND SHIELDED TWISTD-PR - 3600B/36 300
Order 'cable 36 cond shielded twistd-pr - 3600B/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/36 300-ND.
CABLE 40 COND SHIELDED TWSTED-PR - 3600B/40 300
Order 'cable 40 cond shielded twsted-pr - 3600B/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/40 300-ND.
CABLE 50 COND SHIELDED TWSTED-PR - 3600B/50 300
Order 'cable 50 cond shielded twsted-pr - 3600B/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/50 300-ND.
Send this link via E-Mail
Help With This Screen