TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-KD
| Digi-Key Part Number | ED2261-ND |
1 10 100 500 1000 5000 |
1.79000 1.60900 1.43000 1.25126 1.07250 .96525 |
Extended Price
1.79 16.09 143.00 625.63 1072.50 4826.25 |
| Manufacturer Part Number | ED3001/4-KD | |||
| Description | TERMINAL BLOCK 5MM 4POS PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED3001/4-KD |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 14-28 AWG |
| Color | Gray, Slate |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | ED3001/KD |
| Features | - |
| Termination | Screwless |
| Mating Orientation | 45° (135°) with Board |
| Current | 16A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED3001 4 KD ED30014KD ED2261 ND ED2261ND ED2261 |
ED3001/4-KD Specification Sheet
TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-KD (ED2261-ND)
Related parts:TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-KD
Order 'terminal block 5mm 4pos pcb - ED3001/4-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2261-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3001/4-FD
Order 'terminal block 5mm 4pos pcb - ED3001/4-FD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2250-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED4101/4-KD
Order 'terminal block 5mm 4pos pcb - ED4101/4-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2317-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED793/4
Order 'terminal block 5mm 4pos pcb - ED793/4' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1591-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3000/4
Order 'terminal block 5mm 4pos pcb - ED3000/4' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2239-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3001/2-KD
Order 'terminal block 5mm 2pos pcb - ED3001/2-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2259-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3001/3-KD
Order 'terminal block 5mm 3pos pcb - ED3001/3-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2260-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED3001/5-KD
Order 'terminal block 5mm 5pos pcb - ED3001/5-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2262-ND.
TERMINAL BLOCK 5MM 6POS PCB - ED3001/6-KD
Order 'terminal block 5mm 6pos pcb - ED3001/6-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2263-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3001/7-KD
Order 'terminal block 5mm 7pos pcb - ED3001/7-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2265-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED3001/8-KD
Order 'terminal block 5mm 8pos pcb - ED3001/8-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2266-ND.
TERMINAL BLOCK 5MM 9POS PCB - ED3001/9-KD
Order 'terminal block 5mm 9pos pcb - ED3001/9-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2267-ND.
TERMINAL BLOCK 5MM 10POS PCB - ED3001/10-KD
Order 'terminal block 5mm 10pos pcb - ED3001/10-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2268-ND.
TERMINAL BLOCK 5MM 11POS PCB - ED3001/11-KD
Order 'terminal block 5mm 11pos pcb - ED3001/11-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2269-ND.
TERMINAL BLOCK 5MM 12POS PCB - ED3001/12-KD
Order 'terminal block 5mm 12pos pcb - ED3001/12-KD' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2270-ND.
Send this link via E-Mail
Help With This Screen