CABLE 64 COND SHIELDED TWISTD-PR - 3560/64 315SF
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 315' (96.01m) 3M Multi-Pair 3560/64 315SF
| Digi-Key Part Number | 3560/64 315SF-ND |
15 |
1419.31533 |
Extended Price
21289.73 |
| Manufacturer Part Number | 3560/64 315SF | |||
| Description | CABLE 64 COND SHIELDED TWISTD-PR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3560/64 315SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | Solid |
| Features | - |
| Jacket (Insulation) Diameter | * |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | * |
| Length | 315' (96.01m) |
| Number of Conductors | 64 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100%, 90% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | * |
| Voltage | 300V |
| Wire Gauge | 26 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3560 64 315SF 356064 315SF |
3560/64 315SF Specification Sheet
CABLE 64 COND SHIELDED TWISTD-PR - 3560/64 315SF (3560/64 315SF-ND)
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 315' (96.01m) 3M Multi-Pair 3560/64 315SFCABLE 10 COND SHIELDED TWISTD-PR - 3560/10 315SF
Order 'cable 10 cond shielded twistd-pr - 3560/10 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 315SF-ND.
CABLE 64 COND SHIELDED TWISTD-PR - 3560/64 315SF
Order 'cable 64 cond shielded twistd-pr - 3560/64 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/64 315SF-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000
Order 'cable 10 cond shielded twistd-pr - 3560/10 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000SF
Order 'cable 10 cond shielded twistd-pr - 3560/10 1000SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000SF-ND.
CABLE 16 COND SHIELDED TWISTD-PR - 3560/16 300SF
Order 'cable 16 cond shielded twistd-pr - 3560/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/16 300SF-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF
Order 'cable 26 cond shielded twistd-pr - 3560/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/26 300SF-ND.
CABLE 26 COND SHIELDED TWSTED-PR - 3560/26 200SF
Order 'cable 26 cond shielded twsted-pr - 3560/26 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/26 200SF-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600B/14 300
Order 'cable 14 cond shielded twistd-pr - 3600B/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/14 300-ND.
CABLE 20 COND SHIELDED TWISTD-PR - 3600B/20 1000
Order 'cable 20 cond shielded twistd-pr - 3600B/20 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/20 1000-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3600B/26 300
Order 'cable 26 cond shielded twistd-pr - 3600B/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/26 300-ND.
CABLE 36 COND SHIELDED TWISTD-PR - 3600B/36 300
Order 'cable 36 cond shielded twistd-pr - 3600B/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/36 300-ND.
CABLE 50 COND SHIELDED TWISTD-PR - 3600B/50 300SF
Order 'cable 50 cond shielded twistd-pr - 3600B/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/50 300SF-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300
Order 'cable 14 cond shielded twistd-pr - 3600G/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300SF
Order 'cable 14 cond shielded twistd-pr - 3600G/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300SF-ND.
CABLE 50 COND SHIELDED TWISTD-PR - 3600G/50 300SF
Order 'cable 50 cond shielded twistd-pr - 3600G/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/50 300SF-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 315' (96.01m) 3M Multi-Pair 3560/64 315SF
Send this link via E-Mail
Help With This Screen
