Keywords:





CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF - Cables, Wires

Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 300' (91.44m) 3M Multi-Pair 3560/26 300SF

Digi-Key Part Number 3560/26 300SF-ND
Price Break
15
Unit Price
549.13533
Extended Price
8237.03
Manufacturer Part Number3560/26 300SF
DescriptionCABLE 26 COND SHIELDED TWISTD-PR
Quantity Available Non-Stock
All prices are in USD

Purchase Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 300' (91.44m) 3M Multi-Pair 3560/26 300SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 300' (91.44m) 3M Multi-Pair 3560/26 300SF
Technical/Catalog Information3560/26 300SF
Vendor3M
CategoryCables, Wires
Cable TypeMulti-Pair
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor StrandSolid
Features-
Jacket (Insulation) Diameter*
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness*
Length300' (91.44m)
Number of Conductors26
Operating Temperature-20°C ~ 80°C
Shield Coverage100%, 90%
Shield MaterialAluminum; Copper, Tinned
Shield TypeFoil, Braid
Usage*
Voltage300V
Wire Gauge 26 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3560 26 300SF
356026 300SF

3560/26 300SF Specification Sheet

Image of CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF

CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF (3560/26 300SF-ND) - Cables, Wires

Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 300' (91.44m) 3M Multi-Pair 3560/26 300SF
CABLE 16 COND SHIELDED TWISTD-PR - 3560/16 300SF
 Order 'cable 16 cond shielded twistd-pr - 3560/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/16 300SF-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF
 Order 'cable 26 cond shielded twistd-pr - 3560/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/26 300SF-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000
 Order 'cable 10 cond shielded twistd-pr - 3560/10 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000SF
 Order 'cable 10 cond shielded twistd-pr - 3560/10 1000SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000SF-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 315SF
 Order 'cable 10 cond shielded twistd-pr - 3560/10 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 315SF-ND.
CABLE 64 COND SHIELDED TWISTD-PR - 3560/64 315SF
 Order 'cable 64 cond shielded twistd-pr - 3560/64 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/64 315SF-ND.
CABLE 50 COND SHIELDED TWISTD-PR - 3600B/50 300SF
 Order 'cable 50 cond shielded twistd-pr - 3600B/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/50 300SF-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300SF
 Order 'cable 14 cond shielded twistd-pr - 3600G/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300SF-ND.
CABLE 50 COND SHIELDED TWISTD-PR - 3600G/50 300SF
 Order 'cable 50 cond shielded twistd-pr - 3600G/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/50 300SF-ND.
CABLE 26 COND SHIELDED TWSTED-PR - 3560/26 200SF
 Order 'cable 26 cond shielded twsted-pr - 3560/26 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/26 200SF-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3600B/26 300
 Order 'cable 26 cond shielded twistd-pr - 3600B/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/26 300-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600B/14 300
 Order 'cable 14 cond shielded twistd-pr - 3600B/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/14 300-ND.
CABLE 20 COND SHIELDED TWISTD-PR - 3600B/20 1000
 Order 'cable 20 cond shielded twistd-pr - 3600B/20 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/20 1000-ND.
CABLE 36 COND SHIELDED TWISTD-PR - 3600B/36 300
 Order 'cable 36 cond shielded twistd-pr - 3600B/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/36 300-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300
 Order 'cable 14 cond shielded twistd-pr - 3600G/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300-ND.

Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 26 AWG 300' (91.44m) 3M Multi-Pair 3560/26 300SF
Send this link via E-Mail
Help With This Screen

CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 26 COND RND-JKT FLAT .050" - 3759/26 300SF Next: CABLE 26 COND SHIELDED TWISTD-PR - 3600B/26 300
CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF