TERMINAL BLOCK 5MM 8POS - ED2205/8 - Connectors
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/8
| Digi-Key Part Number | ED2205/8-ND |
50 |
6.28800 |
Extended Price
314.40 |
| Manufacturer Part Number | ED2205/8 | |||
| Description | TERMINAL BLOCK 5MM 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED2205/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Green |
| Current | 16A |
| Features | - |
| Mating Orientation | Vertical with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED2205 8 ED22058 |
ED2205/8 Specification Sheet
TERMINAL BLOCK 5MM 8POS - ED2205/8 (ED2205/8-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/8TERMINAL BLOCK 5MM 8POS - ED2205/8
Order 'terminal block 5mm 8pos - ED2205/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/8-ND.
TERMINAL BLOCK 5MM 8POS - ED2200/8
Order 'terminal block 5mm 8pos - ED2200/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2200/8-ND.
TERMINAL BLOCK 5MM 8POS - ED370/8
Order 'terminal block 5mm 8pos - ED370/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED370/8-ND.
TERMINAL BLOCK 5MM 8POS - ED2200/8-B (1-8)
Order 'terminal block 5mm 8pos - ED2200/8-B (1-8)' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2200/8-B (1-8)-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED793/8
Order 'terminal block 5mm 8pos pcb - ED793/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1595-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED3001/8-FD
Order 'terminal block 5mm 8pos pcb - ED3001/8-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2254-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED3001/8-KD
Order 'terminal block 5mm 8pos pcb - ED3001/8-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2266-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED3100/8
Order 'terminal block 5mm 8pos pcb - ED3100/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2288-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED3101/8-WD
Order 'terminal block 5mm 8pos pcb - ED3101/8-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2299-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED4100/8
Order 'terminal block 5mm 8pos pcb - ED4100/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2310-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED4101/8-KD
Order 'terminal block 5mm 8pos pcb - ED4101/8-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2321-ND.
TERMINAL BLOCK 5MM 8POS PCB - ED590/8-DS
Order 'terminal block 5mm 8pos pcb - ED590/8-DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED590/8-DS-ND.
TERMINAL BLOCK 2.5MM 8POS - ED3191/8-KD
Order 'terminal block 2.5mm 8pos - ED3191/8-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED3191/8-KD-ND.
TERMINAL BLOCK 2.5MM 8POS - ED3191/8
Order 'terminal block 2.5mm 8pos - ED3191/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED3191/8-ND.
TERMINAL BLOCK 5MM 10POS - ED2205/10
Order 'terminal block 5mm 10pos - ED2205/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/10-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/8
Send this link via E-Mail
Help With This Screen
