Keywords:





TERMINAL BLOCK 5MM 7POS - ED2205/7 - Connectors

Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/7

Digi-Key Part Number ED2205/7-ND
Price Break
50
Unit Price
5.50200
Extended Price
275.10
Manufacturer Part NumberED2205/7
DescriptionTERMINAL BLOCK 5MM 7POS
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/7
Technical/Catalog InformationED2205/7
VendorOn Shore Technology Inc
CategoryConnectors
ColorGreen
Current 16A
Features-
Mating OrientationVertical with Board
Mounting TypeThrough Hole
Pitch0.197" (5.00mm)
Terminal Block TypeWire to Board
TerminationScrew
Voltage250V
Wire Gauge 14-28 AWG
Number of Levels1
Positions Per Level7
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED2205 7
ED22057

ED2205/7 Specification Sheet

Image of TERMINAL BLOCK 5MM 7POS - ED2205/7

TERMINAL BLOCK 5MM 7POS - ED2205/7 (ED2205/7-ND) - Connectors

Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/7
TERMINAL BLOCK 5MM 7POS - ED2205/7
 Order 'terminal block 5mm 7pos - ED2205/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/7-ND.
TERMINAL BLOCK 5MM 7POS - ED2200/7
 Order 'terminal block 5mm 7pos - ED2200/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2200/7-ND.
TERMINAL BLOCK 5MM 7POS - ED370/7
 Order 'terminal block 5mm 7pos - ED370/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED370/7-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3000/7
 Order 'terminal block 5mm 7pos pcb - ED3000/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2242-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3001/7-KD
 Order 'terminal block 5mm 7pos pcb - ED3001/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2265-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3100/7
 Order 'terminal block 5mm 7pos pcb - ED3100/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2287-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3101/7-WD
 Order 'terminal block 5mm 7pos pcb - ED3101/7-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2298-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED4100/7
 Order 'terminal block 5mm 7pos pcb - ED4100/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2309-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED4101/7-KD
 Order 'terminal block 5mm 7pos pcb - ED4101/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2320-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED590/7-DS
 Order 'terminal block 5mm 7pos pcb - ED590/7-DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED590/7-DS-ND.
TERMINAL BLOCK 2.5MM 7POS - ED3191/7-KD
 Order 'terminal block 2.5mm 7pos - ED3191/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED3191/7-KD-ND.
TERMINAL BLOCK 2.5MM 7POS - ED3191/7
 Order 'terminal block 2.5mm 7pos - ED3191/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED3191/7-ND.
TERMINAL BLOCK 5MM 10POS - ED2205/10
 Order 'terminal block 5mm 10pos - ED2205/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/10-ND.
TERMINAL BLOCK 5MM 11POS - ED2205/11
 Order 'terminal block 5mm 11pos - ED2205/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/11-ND.
TERMINAL BLOCK 5MM 12POS - ED2205/12
 Order 'terminal block 5mm 12pos - ED2205/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2205/12-ND.

Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED2205/7
Send this link via E-Mail
Help With This Screen

TERMINAL BLOCK 5MM 7POS - ED2205/7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL BLOCK 5MM 7POS - ED2200/7 Next: TERMINAL BLOCK 5MM 7POS - ED370/7
TERMINAL BLOCK 5MM 7POS - ED2205/7