Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1' (304.8mm) Alpha Wire Company Multi-Pair 35452 BK199
CABLE 20AWG 2 PAIR FOIL SHIELDED - 35452 BK199 - Cables, Wires
| Digi-Key Part Number | 35452 BK199-ND |
1 |
3.71000 |
Extended Price
3.71 |
| Manufacturer Part Number | 35452 BK199 | |||
| Description | CABLE 20AWG 2 PAIR FOIL SHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35452 BK199 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Black |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 28 AWG |
| Features | Drain Wire, Rip Cord |
| Jacket (Insulation) Diameter | 0.301" (7.64mm) |
| Jacket (Insulation) Material | Polyethylene (PE) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Length | 1' (304.8mm) |
| Number of Conductors | 4 (2 Pair Twisted) |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100% |
| Shield Material | Aluminum |
| Shield Type | Foil |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35452 BK199 35452 BK199 |
CABLE 20AWG 2 PAIR FOIL SHIELDED - 35452 BK199 (35452 BK199-ND) - Cables, Wires
Related parts Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1' (304.8mm) Alpha Wire Company Multi-Pair 35452 BK199Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1' (304.8mm) Alpha Wire Company Multi-Pair 35452 BK199
Order 'cable 20awg 2 pair foil shielded - 35452 BK199' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 35452 BK199-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 2466C SL001
Order 'cable 22awg 2pair foil shielded - 2466C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 2466C SL005
Order 'cable 22awg 2pair foil shielded - 2466C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 500' (152.44m) Alpha Wire Company Multi-Pair 2466C SL002
Order 'cable 22awg 2pair foil shielded - 2466C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-500-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 1243/2C SL005
Order 'multiconductor, foil shield - 1243/2C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1243/2C SL005-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 6010C SL001
Order 'cable 22awg 3pair foil shielded - 6010C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A132-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6010C SL005
Order 'cable 22awg 3pair foil shielded - 6010C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A132-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 500' (152.44m) Alpha Wire Company Multi-Pair 6010C SL002
Order 'cable 22awg 3pair foil shielded - 6010C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A132-500-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 6012C SL001
Order 'cable 22awg 6pair foil shielded - 6012C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A133-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6012C SL005
Order 'cable 22awg 6pair foil shielded - 6012C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A133-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 500' (152.44m) Alpha Wire Company Multi-Pair 6012C SL002
Order 'cable 22awg 6pair foil shielded - 6012C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A133-500-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 6014C SL001
Order 'cable 22awg 9pair foil shielded - 6014C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6014C SL005
Order 'cable 22awg 9pair foil shielded - 6014C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 500' (152.44m) Alpha Wire Company Multi-Pair 6014C SL002
Order 'cable 22awg 9pair foil shielded - 6014C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-500-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair 6016C SL001
Order 'cable 22awg 11pair foil shielded - 6016C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A135-1000-ND.
Options for Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1' (304.8mm) Alpha Wire Company Multi-Pair 35452 BK199
Send this link via E-Mail
Help With This Screen
