Keywords:





Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS

TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS

Digi-Key Part Number ED1610-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.68000
.61400
.54600
.47776
.40950
.36855
Extended Price
0.68
6.14
54.60
238.88
409.50
1842.75
Manufacturer Part NumberED120/3DS
DescriptionTERMINAL BLOCK 5.08MM VERT 3POS
Quantity Available 2137
All prices are in USD

Purchase Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS
Technical/Catalog InformationED120/3DS
VendorOn Shore Technology Inc
CategoryConnectors, Interconnects
ColorBlue
Current 15A
Features-
Mating OrientationHorizontal with Board
Mounting TypeThrough Hole
Pitch0.200" (5.08mm)
Terminal Block TypeWire to Board
TerminationScrew
Voltage250V
Wire Gauge 14-22 AWG
Number of Levels1
Positions Per Level3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED120 3DS
ED1203DS
ED1610 ND
ED1610ND
ED1610

ED120/3DS Specification Sheet

Image of TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS

TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS (ED1610-ND)

Related parts Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS
 Order 'terminal block 5.08mm vert 3pos - ED120/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1610-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/2DS
 Order 'terminal block 5.08mm vert 2pos - ED120/2DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1609-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED125/3DS
 Order 'terminal block 5.08mm horz 3pos - ED125/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1612-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/4DS
 Order 'terminal block 5.08mm vert 4pos - ED120/4DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2227-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/5DS
 Order 'terminal block 5.08mm vert 5pos - ED120/5DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2228-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/6DS
 Order 'terminal block 5.08mm vert 6pos - ED120/6DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2229-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/10DS
 Order 'terminal block 5.08mm vert 10pos - ED120/10DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2231-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/12DS
 Order 'terminal block 5.08mm vert 12pos - ED120/12DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2232-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED100/3DS
 Order 'terminal block 5mm vert 3pos - ED100/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1602-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED110/3DS
 Order 'terminal block 7.50mm vert 3pos - ED110/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1606-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED200/3DS
 Order 'terminal block 10mm vert 3pos - ED200/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1616-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole OSTTA034163
 Order 'term block 5.08mm vert 3pos pcb - OSTTA034163' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2581-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole OSTTC032162
 Order 'term block 5.08mm vert 3pos pcb - OSTTC032162' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2610-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED120/16DS
 Order 'terminal block 5.08mm vert 16pos - ED120/16DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED120/16DS-ND.
Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole EDZ500/3DS
 Order 'terminal block 5.08mm 3pos pcb - EDZ500/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1976-ND.

Options for Through Hole Terminal Block - Wire To Board Connectors, Interconnect On Shore Technology Inc Through Hole ED120/3DS
Send this link via E-Mail
Help With This Screen

TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL BLOCK 5.08MM VERT 2POS - ED120/2DS Next: TERMINAL BLOCK 5.08MM VERT 4POS - ED120/4DS
TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS