Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3310 SL005
CABLE 10 COND 28AWG SHIELDED - 3310 SL005 - Cables, Wires
| Digi-Key Part Number | 3310 SL005-ND |
1 |
986.48000 |
Extended Price
986.48 |
| Manufacturer Part Number | 3310 SL005 | |||
| Description | CABLE 10 COND 28AWG SHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3310 SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.210" (5.33mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.018" (0.46mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 10 |
| Operating Temperature | -55°C ~ 105°C |
| Shield Coverage | 90% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | Communication, Control |
| Voltage | 600V |
| Wire Gauge | 28 AWG |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3310 SL005 3310 SL005 |
3310 SL005 Specification Sheet
CABLE 10 COND 28AWG SHIELDED - 3310 SL005 (3310 SL005-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3310 SL005Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3310 SL005
Order 'cable 10 cond 28awg shielded - 3310 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3310 SL005-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 2466C SL005
Order 'cable 22awg 2pair foil shielded - 2466C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6010C SL005
Order 'cable 22awg 3pair foil shielded - 6010C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A132-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6012C SL005
Order 'cable 22awg 6pair foil shielded - 6012C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A133-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6014C SL005
Order 'cable 22awg 9pair foil shielded - 6014C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6016C SL005
Order 'cable 22awg 11pair foil shielded - 6016C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A135-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6017C SL005
Order 'cable 22awg 12pair foil shielded - 6017C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A136-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6018C SL005
Order 'cable 22awg 15pair foil shielded - 6018C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A137-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6019C SL005
Order 'cable 22awg 17pair foil shielded - 6019C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A138-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6020C SL005
Order 'cable 22awg 19pair foil shielded - 6020C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A139-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 6022C SL005
Order 'cable 22awg 27pair foil shielded - 6022C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A140-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 6355 SL005
Order 'cable 7 cond 24 awg shielded - 6355 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 6355 SL005-ND.
Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3053 SL005
Order 'hook-up wire 20awg strand gray - 3053 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040S-100-ND.
Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 SL005
Order 'hook-up wire 20awg strand gray - 3073 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102S-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Pair 3496C SL005
Order 'cable 6 pr 28awg strnd/shld - 3496C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3496C SL005-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3310 SL005
Send this link via E-Mail
Help With This Screen
