CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
| Digi-Key Part Number | 3203 SL005-ND |
2 |
382.37500 |
Extended Price
764.75 |
| Manufacturer Part Number | 3203 SL005 | |||
| Description | CABLE 26AWG 4 COND SHIELDED 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3203 SL005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 26 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | 7/34 |
| Voltage | 600V |
| Conductors | 4 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3203 SL005 3203 SL005 |
3203 SL005 Specification Sheet
CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005 (3203 SL005-ND)
Related parts :CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
Order 'cable 26awg 4 cond shielded 100' - 3203 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3203 SL005-ND.
CABLE 16/4 COND FOIL - 7616/4 BK001
Order 'cable 16/4 cond foil - 7616/4 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 7616/4 BK001-ND.
CABLE XTRA-GRD1 22AWG 2COND 100' - 5002C SL005
Order 'cable xtra-grd1 22awg 2cond 100' - 5002C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5002C-100-ND.
CABLE XTRA-GRD1 22AWG 3COND 100' - 5003C SL005
Order 'cable xtra-grd1 22awg 3cond 100' - 5003C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5003C-100-ND.
CABLE XTRA-GRD1 22AWG 4COND 100' - 5004C SL005
Order 'cable xtra-grd1 22awg 4cond 100' - 5004C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5004C-100-ND.
CABLE XTRA-GRD1 22AWG 6COND 100' - 5006C SL005
Order 'cable xtra-grd1 22awg 6cond 100' - 5006C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5006C-100-ND.
CABLE XTRA-GRD1 22AWG 8COND 100' - 5008C SL005
Order 'cable xtra-grd1 22awg 8cond 100' - 5008C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5008C-100-ND.
CABLE XTRA-GRD1 20AWG 2COND 100' - 5052C SL005
Order 'cable xtra-grd1 20awg 2cond 100' - 5052C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5052C-100-ND.
CABLE XTRA-GRD1 20AWG 3COND 100' - 5053C SL005
Order 'cable xtra-grd1 20awg 3cond 100' - 5053C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5053C-100-ND.
CABLE XTRA-GRD1 20AWG 4COND 100' - 5054C SL005
Order 'cable xtra-grd1 20awg 4cond 100' - 5054C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5054C-100-ND.
CABLE XTRA-GRD1 20AWG 6COND 100' - 5056C SL005
Order 'cable xtra-grd1 20awg 6cond 100' - 5056C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5056C-100-ND.
CABLE XTRA-GRD1 20AWG 8COND 100' - 5058C SL005
Order 'cable xtra-grd1 20awg 8cond 100' - 5058C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5058C-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 5062C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 5062C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5062C-100-ND.
CABLE XTRA-GRD1 18AWG 3COND 100' - 5063C SL005
Order 'cable xtra-grd1 18awg 3cond 100' - 5063C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5063C-100-ND.
CABLE XTRA-GRD1 18AWG 4COND 100' - 5064C SL005
Order 'cable xtra-grd1 18awg 4cond 100' - 5064C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5064C-100-ND.
Send this link via E-Mail
Help With This Screen