Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/11
TERM BLOCK 5MM 2ROW 11POS PCB - ED790/11 - Connectors
| Digi-Key Part Number | ED1587-ND |
1 10 100 500 1000 5000 |
13.55000 12.19700 10.84200 9.48676 8.13150 7.31835 |
Extended Price
13.55 121.97 1084.20 4743.38 8131.50 36591.75 |
| Manufacturer Part Number | ED790/11 | |||
| Description | TERM BLOCK 5MM 2ROW 11POS PCB | |||
| Quantity Available | 458 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/11
| Technical/Catalog Information | ED790/11 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Green |
| Current | 15A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge | 14-22 AWG |
| Number of Levels | 2 |
| Positions Per Level | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ED790 11 ED79011 ED1587 ND ED1587ND ED1587 |
ED790/11 Specification Sheet
TERM BLOCK 5MM 2ROW 11POS PCB - ED790/11 (ED1587-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/11Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/11
Order 'term block 5mm 2row 11pos pcb - ED790/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1587-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ965/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ965/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1887-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1550/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1943-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ950/11
Order 'term block plug 5.08mm 11pos pcb - EDZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1726-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ960/11
Order 'term block plug 7.62mm 11pos pcb - EDZ960/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1742-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1100/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1100/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1755-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1110/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1110/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1768-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ950/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ950/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1826-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) - EDSTLZ955/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ955/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1858-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ960/11
Order 'term block hdr 7.62mm 11pos pcb - EDSTLZ960/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1874-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ990/11
Order 'term block hdr 5.08mm 11pos pcb - EDSTLZ990/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1916-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ1555/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1555/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1956-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket - EDZ1550/11
Order 'term block plug 3.81mm 11pos pcb - EDZ1550/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1969-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Plug, Female Socket Retention Latches (Non-Wire Side) EDZ1200/11
Order 'term block plug 5.08mm 11pos pcb - EDZ1200/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1992-ND.
Terminal Block - Headers, Plug And Socket Connector On Shore Technology Inc Header, Male Pin, Shrouded (4 Side) - EDSTLZ1590/11
Order 'term block hdr 3.81mm 11pos pcb - EDSTLZ1590/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1590/11-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/11
Send this link via E-Mail
Help With This Screen
