Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/8
TERMINAL BLOCK 5MM 2ROW 8POS PCB - ED790/8
| Digi-Key Part Number | ED1584-ND |
1 10 100 500 1000 5000 |
9.86000 8.87000 7.88400 6.89850 5.91300 5.32170 |
Extended Price
9.86 88.70 788.40 3449.25 5913.00 26608.50 |
| Manufacturer Part Number | ED790/8 | |||
| Description | TERMINAL BLOCK 5MM 2ROW 8POS PCB | |||
| Quantity Available | 215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED790/8 |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Green |
| Current | 15A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge | 14-22 AWG |
| Number of Levels | 2 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED790 8 ED7908 ED1584 ND ED1584ND ED1584 |
ED790/8 Specification Sheet
TERMINAL BLOCK 5MM 2ROW 8POS PCB - ED790/8 (ED1584-ND)
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/8Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/8
Order 'terminal block 5mm 2row 8pos pcb - ED790/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1584-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/2
Order 'terminal block 5mm 2row 2pos pcb - ED790/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1578-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/4
Order 'terminal block 5mm 2row 4pos pcb - ED790/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1580-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/5
Order 'terminal block 5mm 2row 5pos pcb - ED790/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1581-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/6
Order 'terminal block 5mm 2row 6pos pcb - ED790/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1582-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/7
Order 'terminal block 5mm 2row 7pos pcb - ED790/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1583-ND.
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/9
Order 'terminal block 5mm 2row 9pos pcb - ED790/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1585-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ950/8
Order 'term block plug 5.08mm 8pos pcb - EDZ950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1723-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ955/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ955/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1855-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1550/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1550/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1966-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ951/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ951/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2433-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ956/8
Order 'term block hdr 5.08mm 8pos pcb - EDSTLZ956/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2451-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets EDZ1710/8
Order 'term block plug 3.81mm 8pos pcb - EDZ1710/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2472-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Header, Male Pins, Shrouded (4 Side) EDSTLZ1575/8
Order 'term block hdr 3.81mm 8pos pcb - EDSTLZ1575/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number EDSTLZ1575/8-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect On Shore Technology Inc Plug, Female Sockets ED950/8
Order 'terminal block plug 5mm 8pos pcb - ED950/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1707-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED790/8
Send this link via E-Mail
Help With This Screen
