Keywords:





TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4 - Connectors

Digi-Key Part Number ED1580-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.93000
4.43500
3.94200
3.44926
2.95650
2.66085
Extended Price
4.93
44.35
394.20
1724.63
2956.50
13304.25
Manufacturer Part NumberED790/4
DescriptionTERMINAL BLOCK 5MM 2ROW 4POS PCB
Quantity Available 36
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationED790/4
VendorOn Shore Technology Inc
CategoryConnectors
ColorGreen
Current 15A
Features-
Mating OrientationHorizontal with Board
Mounting TypeThrough Hole
Pitch0.197" (5.00mm)
Terminal Block TypeWire to Board
TerminationScrew
Voltage250V
Wire Gauge 14-22 AWG
Number of Levels2
Positions Per Level4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED790 4
ED7904
ED1580 ND
ED1580ND
ED1580

ED790/4 Specification Sheet

Image of TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4

TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4 (ED1580-ND) - Connectors

Related parts Connectors :
TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4
 Order 'terminal block 5mm 2row 4pos pcb - ED790/4' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1580-ND.
TERMINAL BLOCK 5MM 2ROW 2POS PCB - ED790/2
 Order 'terminal block 5mm 2row 2pos pcb - ED790/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1578-ND.
TERMINAL BLOCK 5MM 2ROW 5POS PCB - ED790/5
 Order 'terminal block 5mm 2row 5pos pcb - ED790/5' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1581-ND.
TERMINAL BLOCK 5MM 2ROW 6POS PCB - ED790/6
 Order 'terminal block 5mm 2row 6pos pcb - ED790/6' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1582-ND.
TERMINAL BLOCK 5MM 2ROW 7POS PCB - ED790/7
 Order 'terminal block 5mm 2row 7pos pcb - ED790/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1583-ND.
TERMINAL BLOCK 5MM 2ROW 8POS PCB - ED790/8
 Order 'terminal block 5mm 2row 8pos pcb - ED790/8' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1584-ND.
TERMINAL BLOCK 5MM 2ROW 9POS PCB - ED790/9
 Order 'terminal block 5mm 2row 9pos pcb - ED790/9' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1585-ND.
TERMINAL BLOCK 5MM VERT 4POS PCB - OSTTA040161
 Order 'terminal block 5mm vert 4pos pcb - OSTTA040161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2563-ND.
TERMINAL BLOCK 5MM HOR 4POS PCB - OSTTB040161
 Order 'terminal block 5mm hor 4pos pcb - OSTTB040161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2572-ND.
TERMINAL BLOCK 5MM VERT 4POS PCB - OSTTC040162
 Order 'terminal block 5mm vert 4pos pcb - OSTTC040162' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2602-ND.
TERMINAL BLOCK 5MM HOR 4POS PCB - OSTTD040161
 Order 'terminal block 5mm hor 4pos pcb - OSTTD040161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2620-ND.
TERM BLOCK 5MM 2ROW 10POS PCB - ED790/10
 Order 'term block 5mm 2row 10pos pcb - ED790/10' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1586-ND.
TERM BLOCK 5MM 2ROW 11POS PCB - ED790/11
 Order 'term block 5mm 2row 11pos pcb - ED790/11' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1587-ND.
TERM BLOCK 5MM 2ROW 12POS PCB - ED790/12
 Order 'term block 5mm 2row 12pos pcb - ED790/12' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1588-ND.
TERMINAL BLOCK 5MM 2ROW 2POS PCB - ED750/2
 Order 'terminal block 5mm 2row 2pos pcb - ED750/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1653-ND.

Send this link via E-Mail
Help With This Screen

TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TERMINAL BLOCK 5MM 2ROW 3POS PCB - ED750/3 Next: TERMINAL BLOCK 5MM 2ROW 5POS PCB - ED790/5
TERMINAL BLOCK 5MM 2ROW 4POS PCB - ED790/4