TERMINAL BLOCK 5MM VERT 8POS - ED104/8DS - Connectors
Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED104/8DS
| Digi-Key Part Number | ED1562-ND |
1 10 100 500 1000 5000 |
3.53000 3.17300 2.82000 2.46750 2.11500 1.90350 |
Extended Price
3.53 31.73 282.00 1233.75 2115.00 9517.50 |
| Manufacturer Part Number | ED104/8DS | |||
| Description | TERMINAL BLOCK 5MM VERT 8POS | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED104/8DS |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray |
| Current | 10A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge | 12-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED104 8DS ED1048DS ED1562 ND ED1562ND ED1562 |
ED104/8DS Specification Sheet
TERMINAL BLOCK 5MM VERT 8POS - ED104/8DS (ED1562-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED104/8DSTERMINAL BLOCK 5MM VERT 8POS - ED104/8DS
Order 'terminal block 5mm vert 8pos - ED104/8DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1562-ND.
TERMINAL BLOCK 5MM VERT 2POS - ED104/2DS
Order 'terminal block 5mm vert 2pos - ED104/2DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1556-ND.
TERMINAL BLOCK 5MM VERT 6POS - ED104/6DS
Order 'terminal block 5mm vert 6pos - ED104/6DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1560-ND.
TERMINAL BLOCK 5MM VERT 10POS - ED104/10DS
Order 'terminal block 5mm vert 10pos - ED104/10DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1564-ND.
TERMINAL BLOCK 5MM VERT 12POS - ED104/12DS
Order 'terminal block 5mm vert 12pos - ED104/12DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1566-ND.
TERMINAL BLOCK 5MM VERT 8POS - ED100/8DS
Order 'terminal block 5mm vert 8pos - ED100/8DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2235-ND.
TERMINAL BLOCK 5MM VERT 2POS - ED100/2DS
Order 'terminal block 5mm vert 2pos - ED100/2DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1601-ND.
TERMINAL BLOCK 5MM VERT 3POS - ED100/3DS
Order 'terminal block 5mm vert 3pos - ED100/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1602-ND.
TERMINAL BLOCK 5MM VERT 2POS PCB - ED350/2
Order 'terminal block 5mm vert 2pos pcb - ED350/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1930-ND.
TERMINAL BLOCK 5MM VERT 3POS PCB - ED350/3
Order 'terminal block 5mm vert 3pos pcb - ED350/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1931-ND.
TERMINAL BLOCK 5MM VERT 2POS PCB - OSTTA020161
Order 'terminal block 5mm vert 2pos pcb - OSTTA020161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2561-ND.
TERMINAL BLOCK 5MM VERT 3POS PCB - OSTTA030161
Order 'terminal block 5mm vert 3pos pcb - OSTTA030161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2562-ND.
TERMINAL BLOCK 5MM VERT 4POS PCB - OSTTA040161
Order 'terminal block 5mm vert 4pos pcb - OSTTA040161' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2563-ND.
TERMINAL BLOCK 5MM VERT 2POS PCB - OSTTC020162
Order 'terminal block 5mm vert 2pos pcb - OSTTC020162' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2600-ND.
TERMINAL BLOCK 5MM VERT 4POS PCB - OSTTC040162
Order 'terminal block 5mm vert 4pos pcb - OSTTC040162' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2602-ND.
Options for Terminal Block - Wire To Board Connector On Shore Technology Inc Through Hole - ED104/8DS
Send this link via E-Mail
Help With This Screen
