TERMINAL BLOCK 7MM VERT 8POS PCB - ED655/8DS - Connectors
| Digi-Key Part Number | ED1540-ND |
1 10 100 500 1000 5000 |
2.17000 1.95100 1.73400 1.51726 1.30050 1.17045 |
Extended Price
2.17 19.51 173.40 758.63 1300.50 5852.25 |
| Manufacturer Part Number | ED655/8DS | |||
| Description | TERMINAL BLOCK 7MM VERT 8POS PCB | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED655/8DS |
| Vendor | On Shore Technology |
| Category | Connectors |
| Pitch | 0.275" (7.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 8 |
| Wire Size | 16-28 AWG |
| Color | Gray |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | ED655/DS |
| Features | - |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 6A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED655 8DS ED6558DS ED1540 ND ED1540ND ED1540 |
ED655/8DS Specification Sheet
TERMINAL BLOCK 7MM VERT 8POS PCB - ED655/8DS (ED1540-ND) - Connectors
Related parts Connectors:TERMINAL BLOCK 7MM VERT 8POS PCB - ED655/8DS
Order 'terminal block 7mm vert 8pos pcb - ED655/8DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1540-ND.
TERMINAL BLOCK 7MM HORZ 8POS PCB - ED650/8DS
Order 'terminal block 7mm horz 8pos pcb - ED650/8DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1533-ND.
TERMINAL BLOCK 7MM VERT 2POS PCB - ED655/2DS
Order 'terminal block 7mm vert 2pos pcb - ED655/2DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1534-ND.
TERMINAL BLOCK 7MM VERT 3POS PCB - ED655/3DS
Order 'terminal block 7mm vert 3pos pcb - ED655/3DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1535-ND.
TERMINAL BLOCK 7MM VERT 4POS PCB - ED655/4DS
Order 'terminal block 7mm vert 4pos pcb - ED655/4DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1536-ND.
TERMINAL BLOCK 7MM VERT 5POS PCB - ED655/5DS
Order 'terminal block 7mm vert 5pos pcb - ED655/5DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1537-ND.
TERMINAL BLOCK 7MM VERT 6POS PCB - ED655/6DS
Order 'terminal block 7mm vert 6pos pcb - ED655/6DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1538-ND.
TERMINAL BLOCK 7MM VERT 7POS PCB - ED655/7DS
Order 'terminal block 7mm vert 7pos pcb - ED655/7DS' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1539-ND.
TERMINAL BLOCK 7MM VERT 8POS PCB - OSTTE081161
Order 'terminal block 7mm vert 8pos pcb - OSTTE081161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2672-ND.
TERMINAL BLOCK 5MM VERT 8POS PCB - OSTTA080161
Order 'terminal block 5mm vert 8pos pcb - OSTTA080161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2567-ND.
TERMINAL BLOCK 5MM VERT 8POS PCB - OSTTC080162
Order 'terminal block 5mm vert 8pos pcb - OSTTC080162' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2606-ND.
TERMINAL BLOCK 7MM VERT 2POS PCB - OSTTE021161
Order 'terminal block 7mm vert 2pos pcb - OSTTE021161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2666-ND.
TERMINAL BLOCK 7MM VERT 3POS PCB - OSTTE031161
Order 'terminal block 7mm vert 3pos pcb - OSTTE031161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2667-ND.
TERMINAL BLOCK 7MM VERT 4POS PCB - OSTTE041161
Order 'terminal block 7mm vert 4pos pcb - OSTTE041161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2668-ND.
TERMINAL BLOCK 7MM VERT 5POS PCB - OSTTE051161
Order 'terminal block 7mm vert 5pos pcb - OSTTE051161' online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2669-ND.
Send this link via E-Mail
Help With This Screen