TERMINAL BLOCK 5.08MM VERT 16POS - ED120/16DS - Connectors
| Digi-Key Part Number | ED120/16DS-ND |
17 |
2.21706 |
Extended Price
37.69 |
| Manufacturer Part Number | ED120/16DS | |||
| Description | TERMINAL BLOCK 5.08MM VERT 16POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ED120/16DS |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Blue |
| Current | 15A |
| Features | - |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge | 14-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ED120 16DS ED12016DS |
ED120/16DS Specification Sheet
TERMINAL BLOCK 5.08MM VERT 16POS - ED120/16DS (ED120/16DS-ND) - Connectors
Related parts Connectors :TERMINAL BLOCK 5.08MM VERT 16POS - ED120/16DS
Order 'terminal block 5.08mm vert 16pos - ED120/16DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED120/16DS-ND.
TERMINAL BLOCK 5.08MM VERT 2POS - ED120/2DS
Order 'terminal block 5.08mm vert 2pos - ED120/2DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1609-ND.
TERMINAL BLOCK 5.08MM VERT 3POS - ED120/3DS
Order 'terminal block 5.08mm vert 3pos - ED120/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1610-ND.
TERMINAL BLOCK 5.08MM VERT 4POS - ED120/4DS
Order 'terminal block 5.08mm vert 4pos - ED120/4DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2227-ND.
TERMINAL BLOCK 5.08MM VERT 5POS - ED120/5DS
Order 'terminal block 5.08mm vert 5pos - ED120/5DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2228-ND.
TERMINAL BLOCK 5.08MM VERT 6POS - ED120/6DS
Order 'terminal block 5.08mm vert 6pos - ED120/6DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2229-ND.
TERMINAL BLOCK 5.08MM VERT 7POS - ED120/7DS
Order 'terminal block 5.08mm vert 7pos - ED120/7DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2230-ND.
TERMINAL BLOCK 5.08MM VERT 10POS - ED120/10DS
Order 'terminal block 5.08mm vert 10pos - ED120/10DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2231-ND.
TERMINAL BLOCK 5.08MM VERT 12POS - ED120/12DS
Order 'terminal block 5.08mm vert 12pos - ED120/12DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2232-ND.
TERMINAL BLOCK 5.08MM HORZ 4POS - ED125/4DS
Order 'terminal block 5.08mm horz 4pos - ED125/4DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED125/4DS-ND.
TERMINAL BLOCK 5.08MM HORZ 2POS - ED125/2DS
Order 'terminal block 5.08mm horz 2pos - ED125/2DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1611-ND.
TERMINAL BLOCK 5.08MM HORZ 3POS - ED125/3DS
Order 'terminal block 5.08mm horz 3pos - ED125/3DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1612-ND.
TERMINAL BLOCK 5.08MM 2POS PCB - EDZ350/2
Order 'terminal block 5.08mm 2pos pcb - EDZ350/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1643-ND.
TERMINAL BLOCK 5.08MM 3POS PCB - EDZ350/3
Order 'terminal block 5.08mm 3pos pcb - EDZ350/3' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1644-ND.
TERMINAL BLOCK 5.08MM 2POS PCB - EDZ250/2
Order 'terminal block 5.08mm 2pos pcb - EDZ250/2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED1973-ND.
Send this link via E-Mail
Help With This Screen
