CONN TERM BLOCK PA WHT - 997504 - Connectors
| Digi-Key Part Number | 997504-ND |
1 |
29.75000 |
Extended Price
29.75 |
| Manufacturer Part Number | 997504 | |||
| Description | CONN TERM BLOCK PA WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 997504 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 2 [Nom] |
| Number of Rows | 1 [Nom] |
| Contact Type | Pressure Fit |
| Housing Color | White |
| Wire Gauge Range | 6-18 AWG |
| Current | 30.000 A [Max] |
| Voltage | 600.000 V [Max] |
| Packaging | Bulk |
| Height | 80.000 mm [Typ] |
| Length | 66.000 mm [Typ] |
| Width | 35.000 mm [Typ] |
| Fastening Thread | M4 |
| Housing Material | Nylon |
| Feature(s) | Fuse |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
997504 997504 |
CONN TERM BLOCK PA WHT - 997504 (997504-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK PA WHT - 997504
Order 'conn term block pa wht - 997504' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 997504-ND.
CONN TERM BLOCK PA WHT - 991075
Order 'conn term block pa wht - 991075' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 991075-ND.
CONN TERM BLOCK PA BEIGE - 0294360000
Order 'conn term block pa beige - 0294360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0294360000-ND.
CONN TERM BLOCK PA BLUE - 0294380000
Order 'conn term block pa blue - 0294380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0294380000-ND.
CONN TERM BLOCK PA BG DIRECT MNT - 0321560000
Order 'conn term block pa bg direct mnt - 0321560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0321560000-ND.
CONN TERM BLOCK RAIL MNT PA WHT - 991073
Order 'conn term block rail mnt pa wht - 991073' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 991073-ND.
CONN TERM BLOCK W/LED PA BG - 8050810000
Order 'conn term block w/led pa bg - 8050810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8050810000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0172160000
Order 'conn term block rail mnt pa bg - 0172160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172160000-ND.
CONN TERM BLOCK RAIL MNT PA BLUE - 0172180000
Order 'conn term block rail mnt pa blue - 0172180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0172180000-ND.
CONN TERM BLOCK W/O SPIGOT PA BG - 0175960000
Order 'conn term block w/o spigot pa bg - 0175960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0175960000-ND.
CONN TERM BLOCK RAIL MNT PA BG - 0215560000
Order 'conn term block rail mnt pa bg - 0215560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215560000-ND.
CONN TERM BLOCK RAIL MNT PA BLU - 0215580000
Order 'conn term block rail mnt pa blu - 0215580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0215580000-ND.
CONN TERM BLOCK W/IND PA BG - 0222760000
Order 'conn term block w/ind pa bg - 0222760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222760000-ND.
CONN TERM BLOCK W/LED IND PA BG - 0222860000
Order 'conn term block w/led ind pa bg - 0222860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222860000-ND.
CONN TERM BLOCK W/LED IND PA BG - 0225360000
Order 'conn term block w/led ind pa bg - 0225360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225360000-ND.
Send this link via E-Mail
Help With This Screen