CONN TERM BLCK PCB 10.16MM 8POS - 995643 - Connectors
Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 995643
| Digi-Key Part Number | 995643-ND |
5 |
28.45200 |
Extended Price
142.26 |
| Manufacturer Part Number | 995643 | |||
| Description | CONN TERM BLCK PCB 10.16MM 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 995643 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Gray |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.400" (10.16mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - Clamping Yoke |
| Voltage | 300V |
| Wire Gauge | 8-22 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
995643 995643 |
CONN TERM BLCK PCB 10.16MM 8POS - 995643 (995643-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 995643CONN TERM BLCK PCB 10.16MM 8POS - 995643
Order 'conn term blck pcb 10.16mm 8pos - 995643' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995643-ND.
CONN TERM BLCK PCB 10.16MM 8POS - 995423
Order 'conn term blck pcb 10.16mm 8pos - 995423' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995423-ND.
CONN TERM BLCK PCB 10.16MM 3POS - 0478900000
Order 'conn term blck pcb 10.16mm 3pos - 0478900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0478900000-ND.
CONN TERM BLCK PCB 10.16MM 2POS - 995414
Order 'conn term blck pcb 10.16mm 2pos - 995414' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995414-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995415
Order 'conn term blck pcb 10.16mm 4pos - 995415' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995415-ND.
CONN TERM BLCK PCB 10.16MM 6POS - 995416
Order 'conn term blck pcb 10.16mm 6pos - 995416' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995416-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995419
Order 'conn term blck pcb 10.16mm 4pos - 995419' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995419-ND.
CONN TERM BLCK PCB 10.16MM 5POS - 995420
Order 'conn term blck pcb 10.16mm 5pos - 995420' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995420-ND.
CONN TERM BLCK PCB 10.16MM 6POS - 995421
Order 'conn term blck pcb 10.16mm 6pos - 995421' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995421-ND.
CONN TERM BLCK PCB 10.16MM 7POS - 995422
Order 'conn term blck pcb 10.16mm 7pos - 995422' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995422-ND.
CONN TERM BLCK PCB 10.16MM 9POS - 995424
Order 'conn term blck pcb 10.16mm 9pos - 995424' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995424-ND.
CONN TERM BLCK PCB 10.16MM 4POS - 995639
Order 'conn term blck pcb 10.16mm 4pos - 995639' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995639-ND.
CONN TERM BLCK PCB 10.16MM 5POS - 995640
Order 'conn term blck pcb 10.16mm 5pos - 995640' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995640-ND.
CONN TERM BLCK PCB 10.16MM 6POS - 995641
Order 'conn term blck pcb 10.16mm 6pos - 995641' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995641-ND.
CONN TERM BLCK PCB 10.16MM 7POS - 995642
Order 'conn term blck pcb 10.16mm 7pos - 995642' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995642-ND.
Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole Side Stacking (Interlocking) 995643
Send this link via E-Mail
Help With This Screen
