TERM BLOCK PCB 5.08MM 21POS BK - 995170 - Connectors
| Digi-Key Part Number | 995170-ND |
10 |
11.52000 |
Extended Price
115.20 |
| Manufacturer Part Number | 995170 | |||
| Description | TERM BLOCK PCB 5.08MM 21POS BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 995170 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 21 |
| Wire Size | 12-26 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LP |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
995170 995170 |
TERM BLOCK PCB 5.08MM 21POS BK - 995170 (995170-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 5.08MM 21POS BK - 995170
Order 'term block pcb 5.08mm 21pos bk - 995170' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995170-ND.
TERM BLOCK PCB 5.08MM 21POS BK - 1769980000
Order 'term block pcb 5.08mm 21pos bk - 1769980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1769980000-ND.
TERM BLOCK PCB 5.08MM 21POS OR - 1633010000
Order 'term block pcb 5.08mm 21pos or - 1633010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633010000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692830000
Order 'term block pcb 5.08mm 10pos bk - 1692830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692830000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1692840000
Order 'term block pcb 5.08mm 11pos bk - 1692840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692840000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692850000
Order 'term block pcb 5.08mm 12pos bk - 1692850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692850000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1692940000
Order 'term block pcb 5.08mm 10pos bk - 1692940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692940000-ND.
TERM BLOCK PCB 5.08MM 11POS BK - 1692950000
Order 'term block pcb 5.08mm 11pos bk - 1692950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692950000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692960000
Order 'term block pcb 5.08mm 12pos bk - 1692960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692960000-ND.
CONN TERM BLOCK PCB 2POS 15MM BK - 1697550000
Order 'conn term block pcb 2pos 15mm bk - 1697550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697550000-ND.
CONN TERM BLOCK PCB 3POS 15MM BK - 1697560000
Order 'conn term block pcb 3pos 15mm bk - 1697560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697560000-ND.
CONN TERM BLOCK PCB 4POS 15MM BK - 1697570000
Order 'conn term block pcb 4pos 15mm bk - 1697570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697570000-ND.
CONN TERM BLOCK PCB 5MM 2POS BK - 1698050000
Order 'conn term block pcb 5mm 2pos bk - 1698050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698050000-ND.
CONN TERM BLOCK PCB 5MM 3POS BK - 1698060000
Order 'conn term block pcb 5mm 3pos bk - 1698060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698060000-ND.
TERM BLOCK PCB 5.08MM 10POS BK - 1698530000
Order 'term block pcb 5.08mm 10pos bk - 1698530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698530000-ND.
Send this link via E-Mail
Help With This Screen