TERM BLOCK PCB 5.08MM 12POS OR - 995140 - Connectors
| Digi-Key Part Number | 995140-ND |
20 |
5.08800 |
Extended Price
101.76 |
| Manufacturer Part Number | 995140 | |||
| Description | TERM BLOCK PCB 5.08MM 12POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 995140 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 12 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LP |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
995140 995140 |
TERM BLOCK PCB 5.08MM 12POS OR - 995140 (995140-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 5.08MM 12POS OR - 995140
Order 'term block pcb 5.08mm 12pos or - 995140' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995140-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 0594360000
Order 'term block pcb 5.08mm 12pos or - 0594360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0594360000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1474860000
Order 'term block pcb 5.08mm 12pos or - 1474860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1474860000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1596350000
Order 'term block pcb 5.08mm 12pos or - 1596350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596350000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1632860000
Order 'term block pcb 5.08mm 12pos or - 1632860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632860000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1668640000
Order 'term block pcb 5.08mm 12pos or - 1668640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1668640000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692850000
Order 'term block pcb 5.08mm 12pos bk - 1692850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692850000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1692960000
Order 'term block pcb 5.08mm 12pos bk - 1692960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692960000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1698550000
Order 'term block pcb 5.08mm 12pos bk - 1698550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698550000-ND.
TERM BLOCK PCB 5.08MM 12POS BK - 1698660000
Order 'term block pcb 5.08mm 12pos bk - 1698660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698660000-ND.
CONN TERM BLOCK PCB 12POS OR - 1703740000
Order 'conn term block pcb 12pos or - 1703740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703740000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1717220000
Order 'term block pcb 5.08mm 12pos or - 1717220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1717220000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1721630000
Order 'term block pcb 5.08mm 12pos or - 1721630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1721630000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1722390000
Order 'term block pcb 5.08mm 12pos or - 1722390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722390000-ND.
TERM BLOCK PCB 5.08MM 12POS OR - 1768890000
Order 'term block pcb 5.08mm 12pos or - 1768890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768890000-ND.
Send this link via E-Mail
Help With This Screen