CONN TERM BLK PCB 5.08MM 6POS OR - 995134 - Connectors
| Digi-Key Part Number | 995134-ND |
50 |
2.38540 |
Extended Price
119.27 |
| Manufacturer Part Number | 995134 | |||
| Description | CONN TERM BLK PCB 5.08MM 6POS OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 995134 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 6 |
| Wire Size | 12-26 AWG |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LP |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
995134 995134 |
CONN TERM BLK PCB 5.08MM 6POS OR - 995134 (995134-ND) - Connectors
Related parts Connectors:CONN TERM BLK PCB 5.08MM 6POS OR - 995134
Order 'conn term blk pcb 5.08mm 6pos or - 995134' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 995134-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1625590000
Order 'conn term blk pcb 5.08mm 6pos or - 1625590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1625590000-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1636300000
Order 'conn term blk pcb 5.08mm 6pos or - 1636300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636300000-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1653940000
Order 'conn term blk pcb 5.08mm 6pos or - 1653940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1653940000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1692790000
Order 'conn term blk pcb 5.08mm 6pos bk - 1692790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692790000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1692900000
Order 'conn term blk pcb 5.08mm 6pos bk - 1692900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692900000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1695910000
Order 'conn term blk pcb 5.08mm 6pos bk - 1695910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1695910000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1695940000
Order 'conn term blk pcb 5.08mm 6pos bk - 1695940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1695940000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1697330000
Order 'conn term blk pcb 5.08mm 6pos bk - 1697330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697330000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1697350000
Order 'conn term blk pcb 5.08mm 6pos bk - 1697350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1697350000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1698490000
Order 'conn term blk pcb 5.08mm 6pos bk - 1698490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698490000-ND.
CONN TERM BLK PCB 5.08MM 6POS BK - 1698600000
Order 'conn term blk pcb 5.08mm 6pos bk - 1698600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698600000-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1717800000
Order 'conn term blk pcb 5.08mm 6pos or - 1717800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1717800000-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1721570000
Order 'conn term blk pcb 5.08mm 6pos or - 1721570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1721570000-ND.
CONN TERM BLK PCB 5.08MM 6POS OR - 1768860000
Order 'conn term blk pcb 5.08mm 6pos or - 1768860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1768860000-ND.
Send this link via E-Mail
Help With This Screen