CABLE MOD COIL 10 COND BLACK 14' - 121-010-012
Black Modular - Flat Cable Cables, Wire 26 AWG 14.0' (4.30m) I.O. Interconnect Coil 121-010-012
| Digi-Key Part Number | H14102C-ND |
1 10 50 100 250 500 750 1000 2500 |
7.02000 5.96300 5.03500 4.30630 3.84252 3.57750 3.44500 3.31250 3.24625 |
Extended Price
7.02 59.63 251.75 430.63 960.63 1788.75 2583.75 3312.50 8115.62 |
| Manufacturer Part Number | 121-010-012 | |||
| Description | CABLE MOD COIL 10 COND BLACK 14' | |||
| Quantity Available | 570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Black Modular - Flat Cable Cables, Wire 26 AWG 14.0' (4.30m) I.O. Interconnect Coil 121-010-012
| Technical/Catalog Information | 121-010-012 |
| Vendor | I.O. Interconnect |
| Category | Cables, Wires |
| Color | Black |
| Length | 14.0' (4.30m) |
| Wire Gauge | 26 AWG |
| Number of Conductors | 10 |
| Cable Type | Coil |
| Jacket (Insulation) Material | Polypropylene (PP) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
121 010 012 121010012 H14102C ND H14102CND H14102C |
121-010-012 Specification Sheet
CABLE MOD COIL 10 COND BLACK 14' - 121-010-012 (H14102C-ND)
Related parts Black Modular - Flat Cable Cables, Wire 26 AWG 14.0' (4.30m) I.O. Interconnect Coil 121-010-012CABLE MOD COIL 10 COND BLACK 14' - 121-010-012
Order 'cable mod coil 10 cond black 14' - 121-010-012' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H14102C-ND.
CABLE MOD COIL 10 COND BLACK 7' - 121-010-010
Order 'cable mod coil 10 cond black 7' - 121-010-010' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H07102C-ND.
CABLE MOD COIL 10 COND WHITE 14' - 121-010-022
Order 'cable mod coil 10 cond white 14' - 121-010-022' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H14101C-ND.
CABLE MOD COIL 10 COND SIL 14' - 121-010-002
Order 'cable mod coil 10 cond sil 14' - 121-010-002' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H14103C-ND.
CABLE MOD COIL 10 COND WHITE 7' - 121-010-020
Order 'cable mod coil 10 cond white 7' - 121-010-020' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H07101C-ND.
CABLE MOD COIL 10 COND SILVER 7' - 121-010-000
Order 'cable mod coil 10 cond silver 7' - 121-010-000' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H07103C-ND.
CABLE MOD COIL 10 COND BLACK 10' - 121-010-011
Order 'cable mod coil 10 cond black 10' - 121-010-011' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H10102C-ND.
CABLE MOD COIL 10 COND BLACK 5' - GLF-121-010-013
Order 'cable mod coil 10 cond black 5' - GLF-121-010-013' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number GLF-121-010-013-ND.
CABLE MOD COIL 10 COND WHITE 10' - 121-010-021
Order 'cable mod coil 10 cond white 10' - 121-010-021' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H10101C-ND.
CABLE MOD COIL 10 COND SIL 10' - 121-010-001
Order 'cable mod coil 10 cond sil 10' - 121-010-001' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H10103C-ND.
CABLE MOD COIL 10 COND SILVER 5' - GLF-121-010-003
Order 'cable mod coil 10 cond silver 5' - GLF-121-010-003' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number GLF-121-010-003-ND.
CABLE MOD COIL 10 COND WHITE 5' - GLF-121-010-023
Order 'cable mod coil 10 cond white 5' - GLF-121-010-023' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number GLF-121-010-023-ND.
CORD COIL MOD 4 COND BLACK 14' - GLF-121-410-012
Order 'cord coil mod 4 cond black 14' - GLF-121-410-012' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442RC-ND.
CORD COIL MOD 6 COND BLACK 14' - GLF-121-610-012
Order 'cord coil mod 6 cond black 14' - GLF-121-610-012' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1462RC-ND.
CORD COIL MOD 8 COND BLACK 14' - GLF-121-810-012
Order 'cord coil mod 8 cond black 14' - GLF-121-810-012' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1482RC-ND.
Options for Black Modular - Flat Cable Cables, Wire 26 AWG 14.0' (4.30m) I.O. Interconnect Coil 121-010-012
Send this link via E-Mail
Help With This Screen
