TERM BLK W/DIODE FOR TEST BG - 8014670000 - Connectors
| Digi-Key Part Number | 8014670000-ND |
25 |
10.24840 |
Extended Price
256.21 |
| Manufacturer Part Number | 8014670000 | |||
| Description | TERM BLK W/DIODE FOR TEST BG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8014670000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Mounting Type | DIN Rail |
| Number of Positions | 2 [Nom] |
| Number of Rows | 2 [Nom] |
| Contact Type | Screw |
| Housing Color | Beige |
| Wire Gauge Range | 12-26 AWG |
| Current | 10.000 A [Max] |
| Voltage | 300.000 V [Max] |
| Height | 63.000 mm [Typ] |
| Length | 69.000 mm [Typ] |
| Width | 5.100 mm [Typ] |
| Fastening Thread | M2.5 |
| Housing Material | Nylon |
| Operating Temperature | -50 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8014670000 8014670000 |
TERM BLK W/DIODE FOR TEST BG - 8014670000 (8014670000-ND) - Connectors
Related parts Connectors:TERM BLK W/DIODE FOR TEST BG - 8014670000
Order 'term blk w/diode for test bg - 8014670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8014670000-ND.
TERM BLK W/DIODE FOR TEST BG - 1022600000
Order 'term blk w/diode for test bg - 1022600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1022600000-ND.
TERM BLK W/DIODE WO/LEER BG - 1012800000
Order 'term blk w/diode wo/leer bg - 1012800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1012800000-ND.
TERM BLK W/DIODE PLUG 2.3MM BG - 1013600000
Order 'term blk w/diode plug 2.3mm bg - 1013600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1013600000-ND.
TERM BLK W/DIODE&WIRE LINK BG - 1013700000
Order 'term blk w/diode&wire link bg - 1013700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1013700000-ND.
CONN TERM BLK RAIL MNT 35 PA BG - 0268860000
Order 'conn term blk rail mnt 35 pa bg - 0268860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0268860000-ND.
CONN TERM BLK RAIL MNT 32 PA BG - 0279660000
Order 'conn term blk rail mnt 32 pa bg - 0279660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0279660000-ND.
CONN TERM BLK W/STB&1N4007 PA BG - 0299560000
Order 'conn term blk w/stb&1n4007 pa bg - 0299560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0299560000-ND.
CONN TERM BLK RAIL MNT 32 PA BG - 0301660000
Order 'conn term blk rail mnt 32 pa bg - 0301660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0301660000-ND.
TERM BLK PCB 10 14POS PA BG - 0370160000
Order 'term blk pcb 10 14pos pa bg - 0370160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0370160000-ND.
CONN TERM BLK RAIL MNT 35 PA BG - 0380460000
Order 'conn term blk rail mnt 35 pa bg - 0380460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0380460000-ND.
TERM BLK PCB 10 6POS PA BG - 0449060000
Order 'term blk pcb 10 6pos pa bg - 0449060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0449060000-ND.
TERM BLK PCB 10 8POS PA BG - 0449260000
Order 'term blk pcb 10 8pos pa bg - 0449260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0449260000-ND.
CONN TERM BLK RAIL MNT 35 PA BG - 0499560000
Order 'conn term blk rail mnt 35 pa bg - 0499560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0499560000-ND.
CONN TERM BLK HEX RAIL MNT PA BG - 0550660000
Order 'conn term blk hex rail mnt pa bg - 0550660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0550660000-ND.
Send this link via E-Mail
Help With This Screen