Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated LED 8006320000
TERM BLOCK W/LED RED 115VAC - 8006320000 - Connectors
| Digi-Key Part Number | 8006320000-ND |
25 |
19.17600 |
Extended Price
479.40 |
| Manufacturer Part Number | 8006320000 | |||
| Description | TERM BLOCK W/LED RED 115VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8006320000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Beige |
| Current - IEC | 10A |
| Current - UL | - |
| Features | LED |
| Number of Levels | 2; Connected |
| Number of Positions | 3 |
| Terminal - Width | 5.1mm |
| Termination Style | Screw |
| Type | Feed Through, Isolated |
| Voltage - IEC | 24V |
| Voltage - UL | - |
| Wire Gauge or Range - AWG | - |
| Wire Gauge or Range - mm² | 0.5-4mm² |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8006320000 8006320000 |
8006320000 Specification Sheet
TERM BLOCK W/LED RED 115VAC - 8006320000 (8006320000-ND) - Connectors
Related parts Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated LED 8006320000Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated LED 8006320000
Order 'term block w/led red 115vac - 8006320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8006320000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated LED 8013140000
Order 'term block w/led red 230vac - 8013140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8013140000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated Diode, LED 1783620000
Order 'conn term block w/led&dio wm red - 1783620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783620000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, LED 8050810000
Order 'conn term block w/led pa bg - 8050810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8050810000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 0222860000
Order 'conn term block w/led ind pa bg - 0222860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0222860000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 0225360000
Order 'conn term block w/led ind pa bg - 0225360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225360000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 0225560000
Order 'conn term block w/led pa bg - 0225560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225560000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, LED 0225760000
Order 'conn term block w/led ind pa bg - 0225760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225760000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, LED 0225820000
Order 'conn term block w/led rail mnt - 0225820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0225820000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through LED 911997
Order 'conn term block w/led 35 wm bg - 911997' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911997-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through LED 912026
Order 'conn term block w/led 35 wm bg - 912026' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912026-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated Diode, LED 1783630000
Order 'conn term block w/led&dio wm gn - 1783630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783630000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm 0376960000
Order 'conn term block w/led ind pa bg - 0376960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0376960000-ND.
Terminal Block - Din Rail, Channel Connector Weidmuller Fused Fuse, 5mm x 20mm, 5mm x 25mm 9123140000
Order 'conn term block w/led ind pa bg - 9123140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9123140000-ND.
LED Red Timer Industrial Controls, Meter Red Lion Controls LED Red LD2T06P0
Order 'timer 6 digit 2.25" 120vac red - LD2T06P0' online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC119-ND.
Options for Terminal Block - Din Rail, Channel Connector Weidmuller Feed Through, Isolated LED 8006320000
Send this link via E-Mail
Help With This Screen
