CONN TERM BLOCK 5MM TOP 9POS - 796460-9
| Digi-Key Part Number | 796460-9-ND |
800 |
3.49500 |
Extended Price
2796.00 |
| Manufacturer Part Number | 796460-9 | |||
| Description | CONN TERM BLOCK 5MM TOP 9POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 796460-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 9 |
| Wire Size | 14-22 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Screwless |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
796460 9 7964609 |
CONN TERM BLOCK 5MM TOP 9POS - 796460-9 (796460-9-ND)
Related parts :CONN TERM BLOCK 5MM TOP 9POS - 796460-9
Order 'conn term block 5mm top 9pos - 796460-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-9-ND.
CONN TERM BLOCK 5MM TOP 2POS - 796460-2
Order 'conn term block 5mm top 2pos - 796460-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-2-ND.
CONN TERM BLOCK 5MM TOP 3POS - 796460-3
Order 'conn term block 5mm top 3pos - 796460-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-3-ND.
CONN TERM BLOCK 5MM TOP 4POS - 796460-4
Order 'conn term block 5mm top 4pos - 796460-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-4-ND.
CONN TERM BLOCK 5MM TOP 5POS - 796460-5
Order 'conn term block 5mm top 5pos - 796460-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-5-ND.
CONN TERM BLOCK 5MM TOP 6POS - 796460-6
Order 'conn term block 5mm top 6pos - 796460-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-6-ND.
CONN TERM BLOCK 5MM TOP 7POS - 796460-7
Order 'conn term block 5mm top 7pos - 796460-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-7-ND.
CONN TERM BLOCK 5MM TOP 8POS - 796460-8
Order 'conn term block 5mm top 8pos - 796460-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796460-8-ND.
CONN TERM BLOCK .2" TOP 9POS - 796461-9
Order 'conn term block .2" top 9pos - 796461-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796461-9-ND.
CONN TERM BLOCK 5MM SIDE 9POS - 796462-9
Order 'conn term block 5mm side 9pos - 796462-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796462-9-ND.
CONN TERM BLOCK 5MM TOP 10POS - 1-796460-0
Order 'conn term block 5mm top 10pos - 1-796460-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796460-0-ND.
CONN TERM BLOCK 5MM TOP 11POS - 1-796460-1
Order 'conn term block 5mm top 11pos - 1-796460-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796460-1-ND.
CONN TERM BLOCK 5MM TOP 12POS - 1-796460-2
Order 'conn term block 5mm top 12pos - 1-796460-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796460-2-ND.
CONN TERM BLOCK .2" SIDE 9POS - 796463-9
Order 'conn term block .2" side 9pos - 796463-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796463-9-ND.
CONN TERM BLOCK 4POS 30-12AWG - 1437426-9
Order 'conn term block 4pos 30-12awg - 1437426-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437426-9-ND.
Send this link via E-Mail
Help With This Screen