CORD COIL MOD 8 COND WHITE 5' - 121-810-023 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | H0581C-ND |
1 10 100 1000 5000 10000 |
6.12000 5.50800 4.89600 3.38640 3.06000 2.85600 |
Extended Price
6.12 55.08 489.60 3386.40 15300.00 28560.00 |
| Manufacturer Part Number | 121-810-023 | |||
| Description | CORD COIL MOD 8 COND WHITE 5' | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 121-810-023 |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Coiled |
| Number of Conductors | 8 [Nom] |
| Overall Length | 1.524 m [Typ] |
| Cable Color | White |
| Individual Wire Size | 26 AWG (12/36) |
| Height | 2.600 mm [Typ] |
| Width | 8.800 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
121 810 023 121810023 H0581C ND H0581CND H0581C |
CORD COIL MOD 8 COND WHITE 5' - 121-810-023 (H0581C-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CORD COIL MOD 8 COND WHITE 5' - 121-810-023
Order 'cord coil mod 8 cond white 5' - 121-810-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0581C-ND.
CORD COIL MOD 4 COND WHITE 5' - 121-410-023
Order 'cord coil mod 4 cond white 5' - 121-410-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0541C-ND.
CORD COIL MOD 6 COND WHITE 5' - 121-610-023
Order 'cord coil mod 6 cond white 5' - 121-610-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0561C-ND.
CORD COIL MOD 8 COND BLACK 5' - 121-810-013
Order 'cord coil mod 8 cond black 5' - 121-810-013' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0582C-ND.
CORD COIL MOD 8 COND WHITE 7' - 121-810-020
Order 'cord coil mod 8 cond white 7' - 121-810-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0781C-ND.
CORD COIL MOD 8 COND WHITE 10' - 121-810-021
Order 'cord coil mod 8 cond white 10' - 121-810-021' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1081C-ND.
CORD COIL MOD 8 COND WHITE 14' - 121-810-022
Order 'cord coil mod 8 cond white 14' - 121-810-022' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1481C-ND.
CORD COIL MOD 8 COND WHITE 5' - GLF-121-810-023
Order 'cord coil mod 8 cond white 5' - GLF-121-810-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0581RC-ND.
CORD COIL MOD 8 COND BLACK 10' - 121-810-011
Order 'cord coil mod 8 cond black 10' - 121-810-011' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1082C-ND.
CORD COIL MOD 8 COND BLACK 14' - 121-810-012
Order 'cord coil mod 8 cond black 14' - 121-810-012' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1482C-ND.
CORD COIL MOD 4 COND WHITE 5' - GLF-121-410-023
Order 'cord coil mod 4 cond white 5' - GLF-121-410-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0541RC-ND.
CORD COIL MOD 6 COND WHITE 5' - GLF-121-610-023
Order 'cord coil mod 6 cond white 5' - GLF-121-610-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0561RC-ND.
CORD COIL MOD 8 COND BLACK 5' - GLF-121-810-013
Order 'cord coil mod 8 cond black 5' - GLF-121-810-013' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0582RC-ND.
CORD COIL MOD 8 COND WHITE 7' - GLF-121-810-020
Order 'cord coil mod 8 cond white 7' - GLF-121-810-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0781RC-ND.
CORD COIL MOD 8 COND WHITE 10' - GLF-121-810-021
Order 'cord coil mod 8 cond white 10' - GLF-121-810-021' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1081RC-ND.
Send this link via E-Mail
Help With This Screen