Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLOCK 8POS TOP ENT 5.08MM - 282851-8

Digi-Key Part Number A98354-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.15000
1.93500
1.72000
1.50500
1.29000
1.16100
Extended Price
2.15
19.35
172.00
752.50
1290.00
5805.00
Manufacturer Part Number282851-8
DescriptionTERM BLOCK 8POS TOP ENT 5.08MM
Quantity Available 330
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information282851-8
VendorTyco Electronics Amp
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypeWire to Board
Number of Positions 8
Wire Size12-30 AWG
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesBuchanan
FeaturesSide Stacking (Interlocking)
TerminationScrew
Mating OrientationVertical with Board
Current-
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 282851 8
2828518
A98354 ND
A98354ND
A98354

282851-8 Specification Sheet

Image of TERM BLOCK 8POS TOP ENT 5.08MM - 282851-8

TERM BLOCK 8POS TOP ENT 5.08MM - 282851-8 (A98354-ND)

Related parts:
TERM BLOCK 8POS TOP ENT 5.08MM - 282851-8
 Order 'term block 8pos top ent 5.08mm - 282851-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98354-ND.
TERM BLOCK 8POS TOP ENTRY 5MM PC - 1776259-8
 Order 'term block 8pos top entry 5mm pc - 1776259-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98017-ND.
TERM BLOCK 10POS TOP ENT 5.08MM - 1-282851-0
 Order 'term block 10pos top ent 5.08mm - 1-282851-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98103-ND.
TERM BLOCK 12POS TOP ENT 5.08MM - 1-282851-2
 Order 'term block 12pos top ent 5.08mm - 1-282851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98104-ND.
TERM BLOCK 8POS ANG ENT 5MM PCB - 796689-8
 Order 'term block 8pos ang ent 5mm pcb - 796689-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98259-ND.
TERM BLOCK 5POS TOP ENT 5.08MM - 282851-5
 Order 'term block 5pos top ent 5.08mm - 282851-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98101-ND.
TERM BLOCK 8POS SIDE ENT 2.54MM - 282834-8
 Order 'term block 8pos side ent 2.54mm - 282834-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98338-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 282841-8
 Order 'term block 8pos side ent 5.08mm - 282841-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98345-ND.
TERM BLOCK 2POS TOP ENT 5.08MM - 282851-2
 Order 'term block 2pos top ent 5.08mm - 282851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98352-ND.
TERM BLOCK 3POS TOP ENT 5.08MM - 282851-3
 Order 'term block 3pos top ent 5.08mm - 282851-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98353-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 282857-8
 Order 'term block 8pos side ent 5.08mm - 282857-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98362-ND.
TERM BLOCK 8POS SIDE ENT 3.81MM - 1776113-8
 Order 'term block 8pos side ent 3.81mm - 1776113-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97981-ND.
TERM BLOCK 8POS SIDE ENT 5.08MM - 1776119-8
 Order 'term block 8pos side ent 5.08mm - 1776119-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97989-ND.
TERM BLOCK 8POS TOP ENTRY 5.08MM - 1776260-8
 Order 'term block 8pos top entry 5.08mm - 1776260-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98025-ND.
TERM BLOCK 8POS SIDE ENT 3.5MM - 1776275-8
 Order 'term block 8pos side ent 3.5mm - 1776275-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98041-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLOCK 8POS STACK 5.08MM PC - 796692-8 Next: TERM BLOCK 8POS TOP ENTRY 5.08MM - 1776260-8