CORD COIL MOD 6COND SIL SATIN 5' - 121-610-003
| Digi-Key Part Number | H0563C-ND |
1 10 100 1000 5000 10000 |
2.79000 2.51100 2.23200 1.54380 1.39500 1.30200 |
Extended Price
2.79 25.11 223.20 1543.80 6975.00 13020.00 |
| Manufacturer Part Number | 121-610-003 | |||
| Description | CORD COIL MOD 6COND SIL SATIN 5' | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 121-610-003 |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Coiled |
| Number of Conductors | 6 [Nom] |
| Overall Length | 1.524 m [Typ] |
| Cable Color | Silver, Satin |
| Individual Wire Size | 26 AWG (12/36) |
| Height | 2.600 mm [Typ] |
| Width | 6.800 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
121 610 003 121610003 H0563C ND H0563CND H0563C |
CORD COIL MOD 6COND SIL SATIN 5' - 121-610-003 (H0563C-ND)
Related parts :CORD COIL MOD 6COND SIL SATIN 5' - 121-610-003
Order 'cord coil mod 6cond sil satin 5' - 121-610-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0563C-ND.
CORD COIL MOD 4COND SIL SATIN 5' - 121-410-003
Order 'cord coil mod 4cond sil satin 5' - 121-410-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0543C-ND.
CORD COIL MOD 8COND SIL SATIN 5' - 121-810-003
Order 'cord coil mod 8cond sil satin 5' - 121-810-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0583C-ND.
CORD COIL MOD 6COND SIL SATIN 7' - 121-610-000
Order 'cord coil mod 6cond sil satin 7' - 121-610-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0763C-ND.
CORD COIL MOD 6COND SIL SATIN 5' - GLF-121-610-003
Order 'cord coil mod 6cond sil satin 5' - GLF-121-610-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0563RC-ND.
CORD COIL MOD 6COND SIL SATIN10' - GLF-121-610-001
Order 'cord coil mod 6cond sil satin10' - GLF-121-610-001' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1063RC-ND.
CORD COIL MOD 6COND SIL SATIN14' - GLF-121-610-002
Order 'cord coil mod 6cond sil satin14' - GLF-121-610-002' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1463RC-ND.
CORD COIL MOD 4COND SIL SATIN 5' - GLF-121-410-003
Order 'cord coil mod 4cond sil satin 5' - GLF-121-410-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0543RC-ND.
CORD COIL MOD 8COND SIL SATIN 5' - GLF-121-810-003
Order 'cord coil mod 8cond sil satin 5' - GLF-121-810-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0583RC-ND.
CORD COIL MOD 6COND SIL SATIN 7' - GLF-121-610-000
Order 'cord coil mod 6cond sil satin 7' - GLF-121-610-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0763RC-ND.
CORD COIL MOD 6 COND WHITE 5' - 121-610-023
Order 'cord coil mod 6 cond white 5' - 121-610-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0561C-ND.
CORD COIL MOD 6 COND BLACK 5' - 121-610-013
Order 'cord coil mod 6 cond black 5' - 121-610-013' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0562C-ND.
CORD COIL MOD 4COND SIL SATIN 7' - 121-410-000
Order 'cord coil mod 4cond sil satin 7' - 121-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0743C-ND.
CORD COIL MOD 6COND SIL SATIN10' - 121-610-001
Order 'cord coil mod 6cond sil satin10' - 121-610-001' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H1063C-ND.
CORD COIL MOD 4COND SIL SATIN 7' - GLF-121-410-000
Order 'cord coil mod 4cond sil satin 7' - GLF-121-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0743RC-ND.
Send this link via E-Mail
Help With This Screen