TERM BLOCK 9POS 35DEG 5.08MM - 282847-9
| Digi-Key Part Number | 282847-9-ND |
400 |
2.23500 |
Extended Price
894.00 |
| Manufacturer Part Number | 282847-9 | |||
| Description | TERM BLOCK 9POS 35DEG 5.08MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282847-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 9 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | 35° (145°) with Board |
| Current | 17.5A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282847 9 2828479 |
TERM BLOCK 9POS 35DEG 5.08MM - 282847-9 (282847-9-ND)
Related parts:TERM BLOCK 9POS 35DEG 5.08MM - 282847-9
Order 'term block 9pos 35deg 5.08mm - 282847-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282847-9-ND.
TERM BLOCK 9POS R/A 3.50MM - 1776360-9
Order 'term block 9pos r/a 3.50mm - 1776360-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1776360-9-ND.
TERM BLOCK 10POS 35DEG 5.08MM - 1-282847-0
Order 'term block 10pos 35deg 5.08mm - 1-282847-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98098-ND.
TERM BLOCK 12POS 35DEG 5.08MM - 1-282847-2
Order 'term block 12pos 35deg 5.08mm - 1-282847-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98099-ND.
TERM BLOCK 9POS 45DEG ENTRY 5MM - 1776252-9
Order 'term block 9pos 45deg entry 5mm - 1776252-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776252-9-ND.
TERM BLOCK 11POS 35DEG 5.08MM - 1-282847-1
Order 'term block 11pos 35deg 5.08mm - 1-282847-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282847-1-ND.
TERM BLOCK 9POS VERT 35DEG .200 - 1546074-9
Order 'term block 9pos vert 35deg .200 - 1546074-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546074-9-ND.
TERM BLOCK 5POS 35DEG 5.08MM - 282847-5
Order 'term block 5pos 35deg 5.08mm - 282847-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98351-ND.
TERM BLOCK 9POS 10-24AWG - 5-1437387-3
Order 'term block 9pos 10-24awg - 5-1437387-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437387-3-ND.
TERM BLOCK 9POS R/A TOP ENT .200 - 1546073-9
Order 'term block 9pos r/a top ent .200 - 1546073-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546073-9-ND.
TERM BLOCK 2POS 35DEG 5.08MM - 282847-2
Order 'term block 2pos 35deg 5.08mm - 282847-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98348-ND.
TERM BLOCK 3POS 35DEG 5.08MM - 282847-3
Order 'term block 3pos 35deg 5.08mm - 282847-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98349-ND.
TERM BLOCK 4POS 35DEG 5.08MM - 282847-4
Order 'term block 4pos 35deg 5.08mm - 282847-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98350-ND.
TERM BLOCK RAIL TK5 - 5 - 9-1437685-8
Order 'term block rail tk5 - 5 - 9-1437685-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437685-8-ND.
TERM BLOCK 6POS 35DEG 5.08MM - 282847-6
Order 'term block 6pos 35deg 5.08mm - 282847-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98096-ND.
Send this link via E-Mail
Help With This Screen