Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM BLOCK 14POS 3.81MM PCB - 1885540000

Digi-Key Part Number 281-2099-ND
Price Break
1
10
100
500
1000
Unit Price
3.87000
3.48100
3.09460
2.70778
2.32095
Extended Price
3.87
34.81
309.46
1353.89
2320.95
Manufacturer Part Number1885540000
DescriptionCONN TERM BLOCK 14POS 3.81MM PCB
Quantity Available 500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1885540000
VendorWeidmuller
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypeWire to Board
Number of Positions 14
Wire Size16-28 AWG
ColorBlack
Mounting TypeThrough Hole
Number of Rows1
SeriesLSF
Features-
TerminationScrewless - Push In
Mating Orientation45° (135°) with Board
Current10A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1885540000
1885540000
281 2099 ND
2812099ND
281-2099

1885540000 Specification Sheet

Image of CONN TERM BLOCK 14POS 3.81MM PCB - 1885540000

CONN TERM BLOCK 14POS 3.81MM PCB - 1885540000 (281-2099-ND)

Related parts:
CONN TERM BLOCK 14POS 3.81MM PCB - 1885540000
 Order 'conn term block 14pos 3.81mm pcb - 1885540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2099-ND.
CONN TERM BLOCK 14POS 3.5MM PCB - 1885300000
 Order 'conn term block 14pos 3.5mm pcb - 1885300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2076-ND.
CONN TERM BLOCK 14POS 5.0MM PCB - 1884700000
 Order 'conn term block 14pos 5.0mm pcb - 1884700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2150-ND.
CONN TERM BLOCK 14POS 5.08MM PCB - 1884850000
 Order 'conn term block 14pos 5.08mm pcb - 1884850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2165-ND.
CONN TERM BLOCK 20POS - 3-582137-9
 Order 'conn term block 20pos - 3-582137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-582137-9-ND.
CONN TERM BLOCK PCB 14POS OR - 1703750000
 Order 'conn term block pcb 14pos or - 1703750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703750000-ND.
CONN TERM BLOCK PCB 14POS BK - 1720050000
 Order 'conn term block pcb 14pos bk - 1720050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1720050000-ND.
CONN TERM BLOCK PCB 5MM 14POS BK - 999340
 Order 'conn term block pcb 5mm 14pos bk - 999340' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999340-ND.
CONN TERM BLOCK LOCKING PCB 5MM - 1638370000
 Order 'conn term block locking pcb 5mm - 1638370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638370000-ND.
CONN TERM BLOCK PCB 5.08MM OR - 0643960000
 Order 'conn term block pcb 5.08mm or - 0643960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0643960000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
 Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
 Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
 Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
 Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
 Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM BLOCK 14POS 3.5MM PCB - 1885300000 Next: CONN TERM BLOCK 14POS 5.08MM PCB - 1884850000