CONN TERM BLOCK 10POS 3.81MM PCB - 1885490000 - Connectors
| Digi-Key Part Number | 281-2095-ND |
14 |
2.23571 |
Extended Price
31.30 |
| Manufacturer Part Number | 1885490000 | |||
| Description | CONN TERM BLOCK 10POS 3.81MM PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1885490000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 10 |
| Wire Size | 16-28 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LSF |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 45° (135°) with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1885490000 1885490000 281 2095 ND 2812095ND 281-2095 |
1885490000 Specification Sheet
CONN TERM BLOCK 10POS 3.81MM PCB - 1885490000 (281-2095-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK 10POS 3.81MM PCB - 1885490000
Order 'conn term block 10pos 3.81mm pcb - 1885490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2095-ND.
CONN TERM BLOCK 10POS 3.5MM PCB - 1885260000
Order 'conn term block 10pos 3.5mm pcb - 1885260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2072-ND.
CONN TERM BLOCK 10POS 5.0MM PCB - 1884660000
Order 'conn term block 10pos 5.0mm pcb - 1884660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2146-ND.
CONN TERM BLOCK 10POS 5.08MM PCB - 1884810000
Order 'conn term block 10pos 5.08mm pcb - 1884810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2161-ND.
CONN TERM BLOCK 10POS R/A TIN - 3-1437426-2
Order 'conn term block 10pos r/a tin - 3-1437426-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437426-2-ND.
CONN TERM BLOCK 10POS 5MM PCB - 1729092
Order 'conn term block 10pos 5mm pcb - 1729092' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1244-ND.
CONN TERM BLOCK 10POS 5.08MM PCB - 1729209
Order 'conn term block 10pos 5.08mm pcb - 1729209' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1255-ND.
CONN TERM BLOCK 10POS 5.08MM PCB - 1715802
Order 'conn term block 10pos 5.08mm pcb - 1715802' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1267-ND.
CONN TERM BLOCK 10POS 14-6AWG - 7-1437387-8
Order 'conn term block 10pos 14-6awg - 7-1437387-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437387-8-ND.
CONN TERM BLOCK 10POS 5.08MM R/A - 39860-0110
Order 'conn term block 10pos 5.08mm r/a - 39860-0110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5833-ND.
CONN TERM BLOCK 10POS 5.08MM STR - 39860-0210
Order 'conn term block 10pos 5.08mm str - 39860-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5841-ND.
CONN TERM BLOCK 10POS 5.08MM - 39530-0010
Order 'conn term block 10pos 5.08mm - 39530-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7824-ND.
CONN TERM BLOCK 10POS 5.08MM STR - 39533-2010
Order 'conn term block 10pos 5.08mm str - 39533-2010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7832-ND.
CONN TERM BLOCK 20POS - 3-582137-9
Order 'conn term block 20pos - 3-582137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-582137-9-ND.
CONN TERM BLOCK PCB 10POS OR - 1703730000
Order 'conn term block pcb 10pos or - 1703730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703730000-ND.
Send this link via E-Mail
Help With This Screen