CONN TERM BLOCK 21POS 3.5MM PCB - 1885370000
| Digi-Key Part Number | 281-2083-ND |
1 10 100 500 1000 |
5.79000 5.20800 4.62940 4.05072 3.47205 |
Extended Price
5.79 52.08 462.94 2025.36 3472.05 |
| Manufacturer Part Number | 1885370000 | |||
| Description | CONN TERM BLOCK 21POS 3.5MM PCB | |||
| Quantity Available | 496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1885370000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 21 |
| Wire Size | 16-28 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LSF |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 45° (135°) with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1885370000 1885370000 281 2083 ND 2812083ND 281-2083 |
1885370000 Specification Sheet
CONN TERM BLOCK 21POS 3.5MM PCB - 1885370000 (281-2083-ND)
Related parts:CONN TERM BLOCK 21POS 3.5MM PCB - 1885370000
Order 'conn term block 21pos 3.5mm pcb - 1885370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2083-ND.
CONN TERM BLOCK 21POS 3.81MM PCB - 1885610000
Order 'conn term block 21pos 3.81mm pcb - 1885610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2106-ND.
CONN TERM BLOCK FEED THRU 5MM - 1040800000
Order 'conn term block feed thru 5mm - 1040800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1466-ND.
CONN TERM BLOCK FEED THRU 5MM - 1020000000
Order 'conn term block feed thru 5mm - 1020000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1467-ND.
CONN TERM BLOCK FEED THRU 5MM - 1041100000
Order 'conn term block feed thru 5mm - 1041100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1472-ND.
CONN TERM BLOCK FEED THRU 5MM - 1041610000
Order 'conn term block feed thru 5mm - 1041610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1475-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
Order 'conn term block plug 2pos 5mm - 1754449' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
Order 'conn term block plug 3pos 5mm - 1754465' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
Order 'conn term block plug 4pos 5mm - 1754481' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5MM - 1754504
Order 'conn term block plug 5pos 5mm - 1754504' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1003-ND.
CONN TERM BLOCK PLUG 6POS 5MM - 1754520
Order 'conn term block plug 6pos 5mm - 1754520' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1004-ND.
CONN TERM BLOCK PLUG 7POS 5MM - 1754546
Order 'conn term block plug 7pos 5mm - 1754546' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1005-ND.
CONN TERM BLOCK PLUG 8POS 5MM - 1754562
Order 'conn term block plug 8pos 5mm - 1754562' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1006-ND.
CONN TERM BLOCK PLUG 9POS 5MM - 1754588
Order 'conn term block plug 9pos 5mm - 1754588' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1007-ND.
CONN TERM BLOCK PLUG 10POS 5MM - 1754601
Order 'conn term block plug 10pos 5mm - 1754601' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1008-ND.
Send this link via E-Mail
Help With This Screen