CONN TERM BLOCK 3POS 3.5MM PCB - 1885190000
| Digi-Key Part Number | 281-2065-ND |
1 10 100 500 1000 |
.84000 .75200 .66840 .58486 .50130 |
Extended Price
0.84 7.52 66.84 292.43 501.30 |
| Manufacturer Part Number | 1885190000 | |||
| Description | CONN TERM BLOCK 3POS 3.5MM PCB | |||
| Quantity Available | 411 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1885190000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 3 |
| Wire Size | 16-24 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LSF |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 45° (135°) with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1885190000 1885190000 281 2065 ND 2812065ND 281-2065 |
1885190000 Specification Sheet
CONN TERM BLOCK 3POS 3.5MM PCB - 1885190000 (281-2065-ND)
Related parts:CONN TERM BLOCK 3POS 3.5MM PCB - 1885190000
Order 'conn term block 3pos 3.5mm pcb - 1885190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2065-ND.
CONN TERM BLOCK 3POS 5MM R/A PCB - 1824750000
Order 'conn term block 3pos 5mm r/a pcb - 1824750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2111-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1711039
Order 'conn term block 3pos 5mm pcb - 1711039' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1023-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1729021
Order 'conn term block 3pos 5mm pcb - 1729021' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1237-ND.
CONN TERM BLOCK 3POS 5MM PCB - 1715035
Order 'conn term block 3pos 5mm pcb - 1715035' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1259-ND.
CONN TERM BLOCK 3POS 3.81MM PCB - 1885420000
Order 'conn term block 3pos 3.81mm pcb - 1885420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2088-ND.
CONN TERM BLOCK 3POS 5.0MM PCB - 1884540000
Order 'conn term block 3pos 5.0mm pcb - 1884540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2139-ND.
CONN TERM BLOCK 3POS 5.08MM PCB - 1884740000
Order 'conn term block 3pos 5.08mm pcb - 1884740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2154-ND.
CONN TERM BLOCK 3POS VERT .200 - 1546220-3
Order 'conn term block 3pos vert .200 - 1546220-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546220-3-ND.
CONN TERM BLOCK 3POS STACK .200 - 1546233-3
Order 'conn term block 3pos stack .200 - 1546233-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546233-3-ND.
CONN TERM BLOCK 3POS 5.08MM PCB - 1711738
Order 'conn term block 3pos 5.08mm pcb - 1711738' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1028-ND.
CONN TERM BLOCK 3POS 5.08MM PCB - 1729131
Order 'conn term block 3pos 5.08mm pcb - 1729131' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1248-ND.
CONN TERM BLOCK 3POS 5.08MM PCB - 1715734
Order 'conn term block 3pos 5.08mm pcb - 1715734' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1264-ND.
CONN TERM BLOCK 3POS 6.35MM PCB - 1714968
Order 'conn term block 3pos 6.35mm pcb - 1714968' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1270-ND.
CONN TERM BLOCK 3POS 9.52MM PCB - 1714984
Order 'conn term block 3pos 9.52mm pcb - 1714984' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1272-ND.
Send this link via E-Mail
Help With This Screen