CABLE MOD 10 COND SILVER 1000' - GLF-120-010-000 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | H0103R-1000-ND |
1 |
378.00000 |
Extended Price
378.00 |
| Manufacturer Part Number | GLF-120-010-000 | |||
| Description | CABLE MOD 10 COND SILVER 1000' | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-120-010-000 |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Straight |
| Number of Conductors | 10 [Nom] |
| Overall Length | 304.800 m [Typ] |
| Cable Color | Silver, Satin |
| Individual Wire Size | 26 AWG (7/34) |
| Height | 2.500 mm [Typ] |
| Width | 10.550 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 120 010 000 GLF120010000 H0103R 1000 ND H0103R1000ND H0103R-1000 |
GLF-120-010-000 Specification Sheet
CABLE MOD 10 COND SILVER 1000' - GLF-120-010-000 (H0103R-1000-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE MOD 10 COND SILVER 1000' - GLF-120-010-000
Order 'cable mod 10 cond silver 1000' - GLF-120-010-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103R-1000-ND.
CABLE MOD 10 COND WHITE 1000' - GLF-120-010-020
Order 'cable mod 10 cond white 1000' - GLF-120-010-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101R-1000-ND.
CABLE MOD 10 COND BLACK 1000' - GLF-120-010-010
Order 'cable mod 10 cond black 1000' - GLF-120-010-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102R-1000-ND.
CABLE MOD 10 COND SILVER 1000' - 120-010-000
Order 'cable mod 10 cond silver 1000' - 120-010-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103-1000-ND.
CABLE MOD COIL 10 COND SILVER 5' - GLF-121-010-003
Order 'cable mod coil 10 cond silver 5' - GLF-121-010-003' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number GLF-121-010-003-ND.
CABLE MOD 10 COND WHITE 1000' - 120-010-020
Order 'cable mod 10 cond white 1000' - 120-010-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101-1000-ND.
CABLE MOD 10 COND BLACK 1000' - 120-010-010
Order 'cable mod 10 cond black 1000' - 120-010-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102-1000-ND.
CABLE MOD 4 COND FLAT SIL 2000' - 120-410-000
Order 'cable mod 4 cond flat sil 2000' - 120-410-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0043-2000-ND.
CABLE MOD 10 COND SILVER 500' - H0103-500-ND
Order 'cable mod 10 cond silver 500' - H0103-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103-500-ND.
CABLE MOD 10 COND SILVER 500' - H0103R-500-ND
Order 'cable mod 10 cond silver 500' - H0103R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103R-500-ND.
CABLE MOD 6 COND FLAT SIL 1000' - GLF-120-610-000
Order 'cable mod 6 cond flat sil 1000' - GLF-120-610-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0063R-1000-ND.
CABLE MOD 8 COND FLAT SIL 1000' - GLF-120-810-000
Order 'cable mod 8 cond flat sil 1000' - GLF-120-810-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0083R-1000-ND.
CABLE MOD COIL 10 COND BLACK 5' - GLF-121-010-013
Order 'cable mod coil 10 cond black 5' - GLF-121-010-013' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number GLF-121-010-013-ND.
CABLE MOD COIL 10 COND WHITE 5' - GLF-121-010-023
Order 'cable mod coil 10 cond white 5' - GLF-121-010-023' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number GLF-121-010-023-ND.
CABLE MOD 4 COND FLAT BLK 2000' - 120-410-010
Order 'cable mod 4 cond flat blk 2000' - 120-410-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0042-2000-ND.
Send this link via E-Mail
Help With This Screen