CABLE MOD 10 COND BLACK 100' - H0102R-100-ND
| Digi-Key Part Number | H0102R-100-ND |
1 |
56.70000 |
Extended Price
56.70 |
| Manufacturer Part Number | H0102R-100-ND | |||
| Description | CABLE MOD 10 COND BLACK 100' | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0102R-100-ND |
| Vendor | I/O Interconnect |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Modular - Flat Straight |
| Number of Conductors | 10 [Nom] |
| Overall Length | 30.480 m [Typ] |
| Cable Color | Black |
| Individual Wire Size | 26 AWG (7/34) |
| Height | 2.500 mm [Typ] |
| Width | 10.550 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0102R 100 ND H0102R100ND H0102R 100 ND H0102R100ND H0102R-100 |
CABLE MOD 10 COND BLACK 100' - H0102R-100-ND (H0102R-100-ND)
Related parts:CABLE MOD 10 COND BLACK 500' - H0102R-500-ND
Order 'cable mod 10 cond black 500' - H0102R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102R-500-ND.
CABLE MOD 10 COND BLACK 500' - H0102-500-ND
Order 'cable mod 10 cond black 500' - H0102-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102-500-ND.
CABLE MOD 10 COND BLACK 100' - H0102R-100-ND
Order 'cable mod 10 cond black 100' - H0102R-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102R-100-ND.
CABLE MOD 10 COND BLACK 100' - H0102-100-ND
Order 'cable mod 10 cond black 100' - H0102-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102-100-ND.
CABLE MOD 10 COND WHITE 500' - H0101-500-ND
Order 'cable mod 10 cond white 500' - H0101-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101-500-ND.
CABLE MOD 10 COND WHITE 500' - H0101R-500-ND
Order 'cable mod 10 cond white 500' - H0101R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101R-500-ND.
CABLE MOD 10 COND BLACK 1000' - 120-010-010
Order 'cable mod 10 cond black 1000' - 120-010-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102-1000-ND.
CABLE MOD 10 COND BLACK 1000' - GLF-120-010-010
Order 'cable mod 10 cond black 1000' - GLF-120-010-010' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0102R-1000-ND.
CABLE MOD 10 COND SILVER 500' - H0103-500-ND
Order 'cable mod 10 cond silver 500' - H0103-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103-500-ND.
CABLE MOD 10 COND SILVER 500' - H0103R-500-ND
Order 'cable mod 10 cond silver 500' - H0103R-500-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103R-500-ND.
CABLE MOD 10 COND WHITE 100' - H0101-100-ND
Order 'cable mod 10 cond white 100' - H0101-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101-100-ND.
CABLE MOD 10 COND WHITE 100' - H0101R-100-ND
Order 'cable mod 10 cond white 100' - H0101R-100-ND' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101R-100-ND.
CABLE MOD 10 COND WHITE 1000' - 120-010-020
Order 'cable mod 10 cond white 1000' - 120-010-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101-1000-ND.
CABLE MOD 10 COND WHITE 1000' - GLF-120-010-020
Order 'cable mod 10 cond white 1000' - GLF-120-010-020' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0101R-1000-ND.
CABLE MOD 10 COND SILVER 1000' - 120-010-000
Order 'cable mod 10 cond silver 1000' - 120-010-000' online from Digi-Key. Manufactured by I/O Interconnect. Digi-Key part number H0103-1000-ND.
Send this link via E-Mail
Help With This Screen