TERM BLOCK PCB 16POS 3.5MM BLACK - 1720060000 - Connectors
| Digi-Key Part Number | 281-1675-ND |
1 10 100 500 1000 |
12.56000 11.30000 10.04400 8.78850 7.53300 |
Extended Price
12.56 113.00 1004.40 4394.25 7533.00 |
| Manufacturer Part Number | 1720060000 | |||
| Description | TERM BLOCK PCB 16POS 3.5MM BLACK | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1720060000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 16 |
| Wire Size | 14-22 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | LM2N |
| Features | - |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1720060000 1720060000 281 1675 ND 2811675ND 281-1675 |
TERM BLOCK PCB 16POS 3.5MM BLACK - 1720060000 (281-1675-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 16POS 3.5MM BLACK - 1720060000
Order 'term block pcb 16pos 3.5mm black - 1720060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1675-ND.
CONN TERM BLOCK PCB 16POS OR - 1703760000
Order 'conn term block pcb 16pos or - 1703760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703760000-ND.
TERM BLOCK PCB 16POS 5.08MM BK - 1769140000
Order 'term block pcb 16pos 5.08mm bk - 1769140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1569-ND.
TERM BLOCK PCB 16POS 5.08MM OR - 1764870000
Order 'term block pcb 16pos 5.08mm or - 1764870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1587-ND.
CONN TERM BLOCK PCB 16POS BK - 999580
Order 'conn term block pcb 16pos bk - 999580' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 999580-ND.
TERM BLOCK PCB 16POS 5.0MM GREEN - 1935006
Order 'term block pcb 16pos 5.0mm green - 1935006' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1621-ND.
TERM BLOCK PCB 16POS 5.0MM GREEN - 1935307
Order 'term block pcb 16pos 5.0mm green - 1935307' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1591-ND.
TERM BLOCK PCB 16POS 5.0MM GREEN - 1935459
Order 'term block pcb 16pos 5.0mm green - 1935459' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1606-ND.
TERM BLOCK PCB 16POS 3.5MM GREEN - 1985331
Order 'term block pcb 16pos 3.5mm green - 1985331' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1636-ND.
TERM BLOCK RCPT 16POS VERT 5MM - 1-1776244-6
Order 'term block rcpt 16pos vert 5mm - 1-1776244-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-6-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
Send this link via E-Mail
Help With This Screen