White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0101R-100-ND
CABLE MOD 10 COND WHITE 100' - H0101R-100-ND - Cables, Wires
| Digi-Key Part Number | H0101R-100-ND |
1 10 50 100 |
50.09000 42.52500 35.91000 30.71250 |
Extended Price
50.09 425.25 1795.50 3071.25 |
| Manufacturer Part Number | H0101R-100-ND | |||
| Description | CABLE MOD 10 COND WHITE 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0101R-100-ND |
| Vendor | I.O. Interconnect (VA) |
| Category | Cables, Wires |
| Color | White |
| Length | 100' (30.5m) |
| Wire Gauge | 26 AWG |
| Number of Conductors | 10 |
| Cable Type | Straight |
| Jacket (Insulation) Material | Polypropylene (PP) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0101R 100 ND H0101R100ND H0101R 100 ND H0101R100ND H0101R-100 |
CABLE MOD 10 COND WHITE 100' - H0101R-100-ND (H0101R-100-ND) - Cables, Wires
Related parts White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0101R-100-NDWhite Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0101R-100-ND
Order 'cable mod 10 cond white 100' - H0101R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0101R-100-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0101R-500-ND
Order 'cable mod 10 cond white 500' - H0101R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0101R-500-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0102R-100-ND
Order 'cable mod 10 cond black 100' - H0102R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0102R-100-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0061R-100-ND
Order 'cable mod 6 cond flat white 100' - H0061R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0061R-100-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0041R-100-ND
Order 'cable mod 4 cond flat wht 100' - H0041R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0041R-100-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0081R-100-ND
Order 'cable mod 8 cond flat wht 100' - H0081R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0081R-100-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0102R-500-ND
Order 'cable mod 10 cond black 500' - H0102R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0102R-500-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0103R-500-ND
Order 'cable mod 10 cond silver 500' - H0103R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0103R-500-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0042R-100-ND
Order 'cable mod 4 cond flat black 100' - H0042R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0042R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0043R-100-ND
Order 'cable mod 4 cond flat sil 100' - H0043R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0043R-100-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0062R-100-ND
Order 'cable mod 6 cond flat blk 100' - H0062R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0062R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0063R-100-ND
Order 'cable mod 6 cond flat sil 100' - H0063R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0063R-100-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0082R-100-ND
Order 'cable mod 8 cond flat blk 100' - H0082R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0082R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0083R-100-ND
Order 'cable mod 8 cond flat sil 100' - H0083R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0083R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0103R-100-ND
Order 'cable mod 10cond silver 100' - H0103R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0103R-100-ND.
Options for White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0101R-100-ND
Send this link via E-Mail
Help With This Screen
