CONN TERM BLOCK PCB 5.08MM 2POS - 1716020000 - Connectors, Interconnects
Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1716020000
| Digi-Key Part Number | 281-1435-ND |
1 10 100 500 1000 |
.83000 .74300 .66000 .57750 .49500 |
Extended Price
0.83 7.43 66.00 288.75 495.00 |
| Manufacturer Part Number | 1716020000 | |||
| Description | CONN TERM BLOCK PCB 5.08MM 2POS | |||
| Quantity Available | 4924 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1716020000 |
| Vendor | Weidmuller |
| Category | Connectors, Interconnects |
| Color | Black |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - Clamping Yoke |
| Voltage | 300V |
| Wire Gauge | 14-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1716020000 1716020000 281 1435 ND 2811435ND 281-1435 |
1716020000 Specification Sheet
CONN TERM BLOCK PCB 5.08MM 2POS - 1716020000 (281-1435-ND) - Connectors, Interconnects
Related parts Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1716020000CONN TERM BLOCK PCB 5.08MM 2POS - 1716020000
Order 'conn term block pcb 5.08mm 2pos - 1716020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1435-ND.
CONN TERM BLOCK PCB 5.08MM 2POS - 1716040000
Order 'conn term block pcb 5.08mm 2pos - 1716040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1449-ND.
CONN TERM BLOCK PCB 5.08MM 2POS - 1716060000
Order 'conn term block pcb 5.08mm 2pos - 1716060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1442-ND.
TERM BLOCK PCB 5.08MM 2POS OR - 0569960000
Order 'term block pcb 5.08mm 2pos or - 0569960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0569960000-ND.
CONN TERM BLK PCB 5.08MM 2POS OR - 1594600000
Order 'conn term blk pcb 5.08mm 2pos or - 1594600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594600000-ND.
CONN TERM BLK PCB 5.08MM 2POS OR - 1595740000
Order 'conn term blk pcb 5.08mm 2pos or - 1595740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595740000-ND.
CONN TERM BLK PCB 5.08MM 2POS OR - 1640850000
Order 'conn term blk pcb 5.08mm 2pos or - 1640850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640850000-ND.
CONN TERM BLK PCB 5.08MM 2POS OR - 1640930000
Order 'conn term blk pcb 5.08mm 2pos or - 1640930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640930000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692750000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692750000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1692860000
Order 'conn term blk pcb 5.08mm 2pos bk - 1692860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1692860000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698030000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698030000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698070000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698070000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698450000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698450000-ND.
CONN TERM BLK PCB 5.08MM 2POS BK - 1698560000
Order 'conn term blk pcb 5.08mm 2pos bk - 1698560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698560000-ND.
CONN TERM BLK PCB 5.08MM 2POS OR - 1701490000
Order 'conn term blk pcb 5.08mm 2pos or - 1701490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1701490000-ND.
Options for Through Hole Terminal Block - Wire To Board Connectors, Interconnect Weidmuller Through Hole 1716020000
Send this link via E-Mail
Help With This Screen
