Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0083R-500-ND
CABLE MOD 8 COND FLAT SIL 500' - H0083R-500-ND - Cables, Wires
| Digi-Key Part Number | H0083R-500-ND |
1 10 50 100 |
122.46000 103.40800 88.44060 78.91630 |
Extended Price
122.46 1034.08 4422.03 7891.63 |
| Manufacturer Part Number | H0083R-500-ND | |||
| Description | CABLE MOD 8 COND FLAT SIL 500' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0083R-500-ND |
| Vendor | I.O. Interconnect (VA) |
| Category | Cables, Wires |
| Color | Silver |
| Length | 500' (152.44m) |
| Wire Gauge | 26 AWG |
| Number of Conductors | 8 |
| Cable Type | Straight |
| Jacket (Insulation) Material | Polypropylene (PP) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0083R 500 ND H0083R500ND H0083R 500 ND H0083R500ND H0083R-500 |
CABLE MOD 8 COND FLAT SIL 500' - H0083R-500-ND (H0083R-500-ND) - Cables, Wires
Related parts Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0083R-500-NDSilver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0083R-100-ND
Order 'cable mod 8 cond flat sil 100' - H0083R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0083R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0083R-500-ND
Order 'cable mod 8 cond flat sil 500' - H0083R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0083R-500-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0081R-500-ND
Order 'cable mod 8 cond flat wht 500' - H0081R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0081R-500-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0082R-500-ND
Order 'cable mod 8 cond flat blk 500' - H0082R-500-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0082R-500-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) Assmann Electronics Inc Straight AT-K-26-8-S/500-R
Order 'cable mod 8 cond flat sil 500' - AT-K-26-8-S/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0083R-500-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) Assmann Electronics Inc (VA) Straight AT-K-26-8-W/500-R
Order 'cable mod 8 cond flat wht 500' - AT-K-26-8-W/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A0081R-500-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) Assmann Electronics Inc Straight AT-K-26-8-B/500-R
Order 'cable mod 8 cond flat blk 500' - AT-K-26-8-B/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0082R-500-ND.
White Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0081R-100-ND
Order 'cable mod 8 cond flat wht 100' - H0081R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0081R-100-ND.
Black Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0082R-100-ND
Order 'cable mod 8 cond flat blk 100' - H0082R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0082R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) Assmann Electronics Inc Straight AT-K-26-8-S/100-R
Order 'cable mod 8 cond flat sil 100' - AT-K-26-8-S/100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0083R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) Assmann Electronics Inc Straight AT-K-26-8-S/1000-R
Order 'cable mod 8 cond flat sil 1000' - AT-K-26-8-S/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0083R-1000-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) I.O. Interconnect (VA) Straight H0043R-1000-ND
Order 'cable mod 4 cond flat sil 1000' - H0043R-1000-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0043R-1000-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0043R-100-ND
Order 'cable mod 4 cond flat sil 100' - H0043R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0043R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 100' (30.5m) I.O. Interconnect (VA) Straight H0063R-100-ND
Order 'cable mod 6 cond flat sil 100' - H0063R-100-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0063R-100-ND.
Silver Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) I.O. Interconnect Straight GLF-120-810-000
Order 'cable mod 8 cond flat sil 1000' - GLF-120-810-000' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0083R-1000-ND.
Options for Silver Modular - Flat Cable Cables, Wire 26 AWG 500' (152.44m) I.O. Interconnect (VA) Straight H0083R-500-ND
Send this link via E-Mail
Help With This Screen
