CONN BLOCK TERM PCB 5.0MM 8POS - 999376
| Digi-Key Part Number | 281-1432-ND |
1 |
2.63000 |
Extended Price
2.63 |
| Manufacturer Part Number | 999376 | |||
| Description | CONN BLOCK TERM PCB 5.0MM 8POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 999376 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 8 |
| Wire Size | 14-24 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LM |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
999376 999376 281 1432 ND 2811432ND 281-1432 |
CONN BLOCK TERM PCB 5.0MM 8POS - 999376 (281-1432-ND)
Related parts:CONN BLOCK TERM PCB 5.0MM 8POS - 999376
Order 'conn block term pcb 5.0mm 8pos - 999376' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1432-ND.
CONN BLOCK TERM PCB 3.5MM 8POS - 996774
Order 'conn block term pcb 3.5mm 8pos - 996774' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1404-ND.
CONN BLOCK TERM PCB 3.5MM 8POS - 999572
Order 'conn block term pcb 3.5mm 8pos - 999572' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1411-ND.
CONN BLOCK TERM PCB 5.0MM 8POS - 999334
Order 'conn block term pcb 5.0mm 8pos - 999334' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1418-ND.
CONN BLOCK TERM PCB 5.0MM 8POS - 999355
Order 'conn block term pcb 5.0mm 8pos - 999355' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1425-ND.
CONN BLOCK TERM PCB 5.08MM 8POS - 999396
Order 'conn block term pcb 5.08mm 8pos - 999396' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1439-ND.
CONN BLOCK TERM PCB 5.08MM 8POS - 999438
Order 'conn block term pcb 5.08mm 8pos - 999438' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1446-ND.
CONN BLOCK TERM PCB 5.08MM 8POS - 999480
Order 'conn block term pcb 5.08mm 8pos - 999480' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1453-ND.
CONN BLOCK TERM PCB 3.5MM 4POS - 996770
Order 'conn block term pcb 3.5mm 4pos - 996770' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1402-ND.
CONN BLOCK TERM PCB 3.5MM 6POS - 996772
Order 'conn block term pcb 3.5mm 6pos - 996772' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1403-ND.
CONN BLOCK TERM PCB 3.5MM 10POS - 996776
Order 'conn block term pcb 3.5mm 10pos - 996776' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1405-ND.
CONN BLOCK TERM PCB 3.5MM 12POS - 996778
Order 'conn block term pcb 3.5mm 12pos - 996778' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1406-ND.
CONN BLOCK TERM PCB 3.5MM 4POS - 999568
Order 'conn block term pcb 3.5mm 4pos - 999568' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1409-ND.
CONN BLOCK TERM PCB 3.5MM 6POS - 999570
Order 'conn block term pcb 3.5mm 6pos - 999570' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1410-ND.
CONN BLOCK TERM PCB 3.5MM 10POS - 999574
Order 'conn block term pcb 3.5mm 10pos - 999574' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1412-ND.
Send this link via E-Mail
Help With This Screen