CONN BLOCK TERM PCB 5.0MM 10POS - 999357 - Connectors
Terminal Block - Wire To Board Connector Weidmuller Through Hole - 999357
| Digi-Key Part Number | 281-1426-ND |
1 10 100 500 1000 |
4.19000 3.76700 3.34800 2.92950 2.51100 |
Extended Price
4.19 37.67 334.80 1464.75 2511.00 |
| Manufacturer Part Number | 999357 | |||
| Description | CONN BLOCK TERM PCB 5.0MM 10POS | |||
| Quantity Available | 2906 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 999357 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | Black |
| Current | 10A |
| Features | - |
| Mating Orientation | 45° (135°) Angle with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screw - Clamping Yoke |
| Voltage | 300V |
| Wire Gauge | 14-24 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
999357 999357 281 1426 ND 2811426ND 281-1426 |
999357 Specification Sheet
CONN BLOCK TERM PCB 5.0MM 10POS - 999357 (281-1426-ND) - Connectors
Related parts Terminal Block - Wire To Board Connector Weidmuller Through Hole - 999357CONN BLOCK TERM PCB 5.0MM 10POS - 999357
Order 'conn block term pcb 5.0mm 10pos - 999357' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1426-ND.
CONN BLOCK TERM PCB 5.0MM 10POS - 999336
Order 'conn block term pcb 5.0mm 10pos - 999336' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1419-ND.
CONN BLOCK TERM PCB 5.0MM 10POS - 999378
Order 'conn block term pcb 5.0mm 10pos - 999378' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1433-ND.
CONN BLOCK TERM PCB 3.5MM 10POS - 996776
Order 'conn block term pcb 3.5mm 10pos - 996776' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1405-ND.
CONN BLOCK TERM PCB 5.0MM 4POS - 9993300000
Order 'conn block term pcb 5.0mm 4pos - 9993300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1416-ND.
CONN BLOCK TERM PCB 5.0MM 4POS - 999351
Order 'conn block term pcb 5.0mm 4pos - 999351' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1423-ND.
CONN BLOCK TERM PCB 5.0MM 8POS - 999355
Order 'conn block term pcb 5.0mm 8pos - 999355' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1425-ND.
CONN BLOCK TERM PCB 5.0MM 12POS - 999359
Order 'conn block term pcb 5.0mm 12pos - 999359' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1427-ND.
CONN BLOCK TERM PCB 5.08MM 10POS - 999398
Order 'conn block term pcb 5.08mm 10pos - 999398' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1440-ND.
CONN BLOCK TERM PCB 3.5MM 10POS - 999574
Order 'conn block term pcb 3.5mm 10pos - 999574' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1412-ND.
CONN BLOCK TERM PCB 5.0MM 6POS - 999332
Order 'conn block term pcb 5.0mm 6pos - 999332' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1417-ND.
CONN BLOCK TERM PCB 5.0MM 8POS - 999334
Order 'conn block term pcb 5.0mm 8pos - 999334' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1418-ND.
CONN BLOCK TERM PCB 5.0MM 12POS - 999338
Order 'conn block term pcb 5.0mm 12pos - 999338' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1420-ND.
CONN BLOCK TERM PCB 5.0MM 6POS - 999353
Order 'conn block term pcb 5.0mm 6pos - 999353' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1424-ND.
CONN BLOCK TERM PCB 5.0MM 4POS - 999372
Order 'conn block term pcb 5.0mm 4pos - 999372' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1430-ND.
Options for Terminal Block - Wire To Board Connector Weidmuller Through Hole - 999357
Send this link via E-Mail
Help With This Screen
