CONN TERM BLOCK PCB 3.5MM 12POS - 999576 - Connectors
| Digi-Key Part Number | 281-1413-ND |
1 10 100 500 1000 |
7.01000 6.30500 5.60400 4.90350 4.20300 |
Extended Price
7.01 63.05 560.40 2451.75 4203.00 |
| Manufacturer Part Number | 999576 | |||
| Description | CONN TERM BLOCK PCB 3.5MM 12POS | |||
| Quantity Available | 125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 999576 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 12 |
| Wire Size | 14-22 AWG |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | LM |
| Features | Side Stacking (Interlocking) |
| Termination | Screw - Clamping Yoke |
| Mating Orientation | 45° (135°) with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
999576 999576 281 1413 ND 2811413ND 281-1413 |
CONN TERM BLOCK PCB 3.5MM 12POS - 999576 (281-1413-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK PCB 3.5MM 12POS - 999576
Order 'conn term block pcb 3.5mm 12pos - 999576' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1413-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594500000
Order 'conn term block pcb 5mm 2pos or - 1594500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594500000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594510000
Order 'conn term block pcb 5mm 3pos or - 1594510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594510000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1594520000
Order 'conn term block pcb 5mm 2pos or - 1594520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594520000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1594530000
Order 'conn term block pcb 5mm 3pos or - 1594530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1594530000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1595720000
Order 'conn term block pcb 5mm 3pos or - 1595720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595720000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1595760000
Order 'conn term block pcb 5mm 2pos or - 1595760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595760000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1640890000
Order 'conn term block pcb 5mm 2pos or - 1640890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640890000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1640900000
Order 'conn term block pcb 5mm 3pos or - 1640900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640900000-ND.
CONN TERM BLOCK PCB 5MM 2POS BK - 1698050000
Order 'conn term block pcb 5mm 2pos bk - 1698050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698050000-ND.
CONN TERM BLOCK PCB 5MM 3POS BK - 1698060000
Order 'conn term block pcb 5mm 3pos bk - 1698060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698060000-ND.
CONN TERM BLOCK PCB 12POS OR - 1703740000
Order 'conn term block pcb 12pos or - 1703740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1703740000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715310000
Order 'conn term block pcb 5mm 2pos or - 1715310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715310000-ND.
CONN TERM BLOCK PCB 5MM 3POS OR - 1715320000
Order 'conn term block pcb 5mm 3pos or - 1715320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715320000-ND.
CONN TERM BLOCK PCB 5MM 2POS OR - 1715330000
Order 'conn term block pcb 5mm 2pos or - 1715330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1715330000-ND.
Send this link via E-Mail
Help With This Screen