CONN TERM BLOCK RT/A 6POS 3.5MM - 1984808 - Connectors
| Digi-Key Part Number | 277-1738-ND |
1 10 50 100 |
1.11000 .98400 .90200 .82000 |
Extended Price
1.11 9.84 45.10 82.00 |
| Manufacturer Part Number | 1984808 | |||
| Description | CONN TERM BLOCK RT/A 6POS 3.5MM | |||
| Quantity Available | 286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1984808 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 6 |
| Wire Size | 16-26 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | PT |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1984808 1984808 277 1738 ND 2771738ND 277-1738 |
1984808 Specification Sheet
CONN TERM BLOCK RT/A 6POS 3.5MM - 1984808 (277-1738-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK RT/A 6POS 3.5MM - 1984808
Order 'conn term block rt/a 6pos 3.5mm - 1984808' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1738-ND.
CONN TERM BLOCK PLUG 1-6POS 5MM - 1828090
Order 'conn term block plug 1-6pos 5mm - 1828090' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1961-ND.
CONN TERM BLOCK T/H 6POS 3.5MM - 1984659
Order 'conn term block t/h 6pos 3.5mm - 1984659' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1724-ND.
CONN TERM BLOCK RT/A 2POS 3.5MM - 1984769
Order 'conn term block rt/a 2pos 3.5mm - 1984769' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1734-ND.
CONN TERM BLOCK RT/A 3POS 3.5MM - 1984772
Order 'conn term block rt/a 3pos 3.5mm - 1984772' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1735-ND.
CONN TERM BLOCK RT/A 4POS 3.5MM - 1984785
Order 'conn term block rt/a 4pos 3.5mm - 1984785' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1736-ND.
CONN TERM BLOCK RT/A 5POS 3.5MM - 1984798
Order 'conn term block rt/a 5pos 3.5mm - 1984798' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1737-ND.
CONN TERM BLOCK RT/A 7POS 3.5MM - 1984811
Order 'conn term block rt/a 7pos 3.5mm - 1984811' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1739-ND.
CONN TERM BLOCK RT/A 8POS 3.5MM - 1984824
Order 'conn term block rt/a 8pos 3.5mm - 1984824' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1740-ND.
CONN TERM BLOCK RT/A 9POS 3.5MM - 1984837
Order 'conn term block rt/a 9pos 3.5mm - 1984837' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1741-ND.
CONN TERM BLOCK RT/A 10POS 3.5MM - 1984840
Order 'conn term block rt/a 10pos 3.5mm - 1984840' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1742-ND.
CONN TERM BLOCK RT/A 11POS 3.5MM - 1984853
Order 'conn term block rt/a 11pos 3.5mm - 1984853' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1743-ND.
CONN TERM BLOCK RT/A 12POS 3.5MM - 1984866
Order 'conn term block rt/a 12pos 3.5mm - 1984866' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1744-ND.
CONN TERM BLOCK RT/A 13POS 3.5MM - 1984879
Order 'conn term block rt/a 13pos 3.5mm - 1984879' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1745-ND.
CONN TERM BLOCK RT/A 14POS 3.5MM - 1984882
Order 'conn term block rt/a 14pos 3.5mm - 1984882' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1746-ND.
Send this link via E-Mail
Help With This Screen