TERM BLOCK PCB 12POS 3.5MM GREEN - 1985292 - Connectors
| Digi-Key Part Number | 277-1632-ND |
1 10 50 100 |
1.15000 .98400 .92000 .84640 |
Extended Price
1.15 9.84 46.00 84.64 |
| Manufacturer Part Number | 1985292 | |||
| Description | TERM BLOCK PCB 12POS 3.5MM GREEN | |||
| Quantity Available | 1430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1985292 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.140" (3.50mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 12 |
| Wire Size | 16-20 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | PTSA |
| Features | - |
| Termination | Screwless |
| Mating Orientation | 45° (135°) with Board |
| Current | 2A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1985292 1985292 277 1632 ND 2771632ND 277-1632 |
1985292 Specification Sheet
TERM BLOCK PCB 12POS 3.5MM GREEN - 1985292 (277-1632-ND) - Connectors
Related parts Connectors:TERM BLOCK PCB 12POS 3.5MM GREEN - 1985292
Order 'term block pcb 12pos 3.5mm green - 1985292' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1632-ND.
TERM BLOCK PCB 12POS 5.0MM GREEN - 1934968
Order 'term block pcb 12pos 5.0mm green - 1934968' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1617-ND.
TERM BLOCK PCB 12POS 5.0MM GREEN - 1935268
Order 'term block pcb 12pos 5.0mm green - 1935268' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1587-ND.
TERM BLOCK PCB 12POS 5.0MM GREEN - 1935417
Order 'term block pcb 12pos 5.0mm green - 1935417' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1602-ND.
CONN TERM BLOCK PLUG 12POS 5MM - 1754643
Order 'conn term block plug 12pos 5mm - 1754643' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1010-ND.
CONN TERM BLOCK PLUG 12POS 5MM - 1792113
Order 'conn term block plug 12pos 5mm - 1792113' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1039-ND.
CONN TERM BLOCK PLUG 12POS 5MM - 1792621
Order 'conn term block plug 12pos 5mm - 1792621' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1061-ND.
TERM BLOCK PCB 2POS 5.0MM GREEN - 1934861
Order 'term block pcb 2pos 5.0mm green - 1934861' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1607-ND.
TERM BLOCK PCB 3POS 5.0MM GREEN - 1934874
Order 'term block pcb 3pos 5.0mm green - 1934874' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1608-ND.
TERM BLOCK PCB 4POS 5.0MM GREEN - 1934887
Order 'term block pcb 4pos 5.0mm green - 1934887' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1609-ND.
TERM BLOCK PCB 5POS 5.0MM GREEN - 1934890
Order 'term block pcb 5pos 5.0mm green - 1934890' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1610-ND.
TERM BLOCK PCB 6POS 5.0MM GREEN - 1934900
Order 'term block pcb 6pos 5.0mm green - 1934900' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1611-ND.
TERM BLOCK PCB 7POS 5.0MM GREEN - 1934913
Order 'term block pcb 7pos 5.0mm green - 1934913' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1612-ND.
TERM BLOCK PCB 8POS 5.0MM GREEN - 1934926
Order 'term block pcb 8pos 5.0mm green - 1934926' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1613-ND.
TERM BLOCK PCB 9POS 5.0MM GREEN - 1934939
Order 'term block pcb 9pos 5.0mm green - 1934939' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1614-ND.
Send this link via E-Mail
Help With This Screen