Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLOCK PCB 11POS 3.5MM GREEN - 1985289 - Connectors

Digi-Key Part Number 277-1631-ND
Price Break
50
Unit Price
.84000
Extended Price
42.00
Manufacturer Part Number1985289
DescriptionTERM BLOCK PCB 11POS 3.5MM GREEN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1985289
VendorPhoenix Contact
CategoryConnectors
Pitch0.140" (3.50mm)
Terminal Block TypeWire to Board
Number of Positions 11
Wire Size16-20 AWG
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesPTSA
Features-
TerminationScrewless
Mating Orientation45° (135°) with Board
Current2A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1985289
1985289
277 1631 ND
2771631ND
277-1631

1985289 Specification Sheet

Image of TERM BLOCK PCB 11POS 3.5MM GREEN - 1985289

TERM BLOCK PCB 11POS 3.5MM GREEN - 1985289 (277-1631-ND) - Connectors

Related parts Connectors:
TERM BLOCK PCB 11POS 3.5MM GREEN - 1985289
 Order 'term block pcb 11pos 3.5mm green - 1985289' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1631-ND.
TERM BLOCK PCB 11POS 5.0MM GREEN - 1934955
 Order 'term block pcb 11pos 5.0mm green - 1934955' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1616-ND.
TERM BLOCK PCB 11POS 5.0MM GREEN - 1935255
 Order 'term block pcb 11pos 5.0mm green - 1935255' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1586-ND.
TERM BLOCK PCB 11POS 5.0MM GREEN - 1935404
 Order 'term block pcb 11pos 5.0mm green - 1935404' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1601-ND.
CONN TERM BLOCK PLUG 11POS 5MM - 1754627
 Order 'conn term block plug 11pos 5mm - 1754627' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1009-ND.
CONN TERM BLOCK PLUG 11POS 5MM - 1792100
 Order 'conn term block plug 11pos 5mm - 1792100' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1038-ND.
CONN TERM BLOCK PLUG 11POS 5MM - 1792618
 Order 'conn term block plug 11pos 5mm - 1792618' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1060-ND.
TERM BLOCK PCB 2POS 5.0MM GREEN - 1934861
 Order 'term block pcb 2pos 5.0mm green - 1934861' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1607-ND.
TERM BLOCK PCB 3POS 5.0MM GREEN - 1934874
 Order 'term block pcb 3pos 5.0mm green - 1934874' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1608-ND.
TERM BLOCK PCB 4POS 5.0MM GREEN - 1934887
 Order 'term block pcb 4pos 5.0mm green - 1934887' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1609-ND.
TERM BLOCK PCB 5POS 5.0MM GREEN - 1934890
 Order 'term block pcb 5pos 5.0mm green - 1934890' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1610-ND.
TERM BLOCK PCB 6POS 5.0MM GREEN - 1934900
 Order 'term block pcb 6pos 5.0mm green - 1934900' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1611-ND.
TERM BLOCK PCB 7POS 5.0MM GREEN - 1934913
 Order 'term block pcb 7pos 5.0mm green - 1934913' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1612-ND.
TERM BLOCK PCB 8POS 5.0MM GREEN - 1934926
 Order 'term block pcb 8pos 5.0mm green - 1934926' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1613-ND.
TERM BLOCK PCB 9POS 5.0MM GREEN - 1934939
 Order 'term block pcb 9pos 5.0mm green - 1934939' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1614-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLOCK PCB 10POS 5.0MM GRN - 1730094 Next: TERM BLOCK PCB 11POS 5.0MM GREEN - 1934955