CONN TERM BLOCK 4POS 5.08MM PCB - 1729144 - Connectors
| Digi-Key Part Number | 277-1249-ND |
1 10 50 100 |
1.64000 1.40200 1.31000 1.20520 |
Extended Price
1.64 14.02 65.50 120.52 |
| Manufacturer Part Number | 1729144 | |||
| Description | CONN TERM BLOCK 4POS 5.08MM PCB | |||
| Quantity Available | 1122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1729144 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 16-26 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | MKDSN |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1729144 1729144 277 1249 ND 2771249ND 277-1249 |
1729144 Specification Sheet
CONN TERM BLOCK 4POS 5.08MM PCB - 1729144 (277-1249-ND) - Connectors
Related parts Connectors:CONN TERM BLOCK 4POS 5.08MM PCB - 1729144
Order 'conn term block 4pos 5.08mm pcb - 1729144' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1249-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1730418
Order 'conn term block 4pos 5.08mm pcb - 1730418' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1730418-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1711042
Order 'conn term block 4pos 5mm pcb - 1711042' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1024-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1729034
Order 'conn term block 4pos 5mm pcb - 1729034' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1238-ND.
CONN TERM BLOCK 4POS 5MM PCB - 1715048
Order 'conn term block 4pos 5mm pcb - 1715048' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1260-ND.
CONN TERM BLOCK 4POS 5.08MM PCB - 1715747
Order 'conn term block 4pos 5.08mm pcb - 1715747' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1265-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
Order 'conn term block plug 4pos 5mm - 1754481' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 4POS 5.08MM - 1757035
Order 'conn term block plug 4pos 5.08mm - 1757035' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1013-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1792032
Order 'conn term block plug 4pos 5mm - 1792032' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1031-ND.
CONN TERM BLOCK PLUG 4POS 5.08MM - 1792265
Order 'conn term block plug 4pos 5.08mm - 1792265' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1042-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1792540
Order 'conn term block plug 4pos 5mm - 1792540' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1053-ND.
CONN TERM BLOCK PLUG 4POS 5.08MM - 1792773
Order 'conn term block plug 4pos 5.08mm - 1792773' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1064-ND.
CONN TERM BLOCK 3.81MM 4POS - 1851067
Order 'conn term block 3.81mm 4pos - 1851067' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1324-ND.
CONN TERM BLOCK 5.08MM 4POS - 1873074
Order 'conn term block 5.08mm 4pos - 1873074' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1343-ND.
CONN TERM BLOCK PLUG 4POS 3.5MM - 1984031
Order 'conn term block plug 4pos 3.5mm - 1984031' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1708-ND.
Send this link via E-Mail
Help With This Screen